RPS-120-24

MEAN WELL

120 W, SINGLE OUTPUT, 24 VDC@5 A MEDICAL AC-DC POWER SUPPLY

RoHS compliant
Download Specifications Datasheet
RPS-120-24 MEAN WELL 120 W, SINGLE OUTPUT, 24 VDC@5 A MEDICAL  AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
RPS-120-24
Lead Time
On Order with Factory
Industry Aliases
RPS-120-24
Series
RPS-120
Factory Pack Quantity
1
Convection Rating
84 W
Cooling Method
Air-Cooled, Convection
Dimensions
4.00 x 2.00 x 1.14"
Efficiency
90%
Industry
Medical
Isolation
4 kVAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis Mount
Number of Outputs
1
Operating Temperature
- 30 to + 70°C
Output Amps 1
5 A
Output Voltage V1 Nominal
24 VDC
Power
120 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$20.30
10:$18.95
25:$18.46

For larger quantity pricing, please contact us.

Availability:
Lead Time: On Order with Factory
On Order: 1000

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >