PWR-7022C

Murata Power Solutions

5 W, 21.6 -26.5 VDC Vin, Double Output, 12 VDC@0.21 A | - 12 VDC@-0.21 A DC-DC Converter

PWR-7022C

Not RoHS compliant
PWR-7022C Murata Power Solutions 5 W, 21.6 -26.5 VDC Vin, Double Output, 12 VDC@0.21 A | - 12 VDC@-0.21 A  DC-DC Converter
Manufacturer
Murata Power Solutions
Manufacturers Part #
PWR-7022C
Series
PWR70xx
Factory Pack Quantity
1
Dimensions
2.00 x 2.00 x 0.40"
Efficiency
67%
Input Voltage Nominal
24 VDC
Isolation
500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
2
Operating Temperature
- 25 to + 85°C
Output Amps 1
0.21 A
Output Amps 2
-0.21 A
Output Voltage V1 Nominal
12 VDC
Output Voltage V2 Nominal
- 12 VDC
Power
5 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×