PWR-7012A

Murata Power Solutions

5 W, 13.5 -16.5 VDC Vin, Single Output, 5 VDC@1 A DC-DC Converter

PWR-7012A

PWR-7012A Murata Power Solutions 5 W, 13.5 -16.5 VDC Vin, Single Output, 5 VDC@1 A  DC-DC Converter
Manufacturer
Murata Power Solutions
Manufacturers Part #
PWR-7012A
Series
PWR70xx
Factory Pack Quantity
1
Dimensions
2.00 x 2.00 x 0.40"
Efficiency
67%
Input Voltage Nominal
15 VDC
Isolation
500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 25 to + 85°C
Output Amps 1
1 A
Output Voltage V1 Nominal
5 VDC
Power
5 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×