PW300KA0012F01

SL Power

50 W, Triple Output, 5 VDC@5 A | 12 VDC@4 A | - 12 VDC@0.5 A AC-DC Power Supply

PW300KA0012F01

RoHS compliant
Download Specifications Datasheet
PW300KA0012F01 SL Power 50 W, Triple Output, 5 VDC@5 A | 12 VDC@4 A | - 12 VDC@0.5 A   AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
PW300KA0012F01
Selling Alternatives
PW300MA0012F01
Brand
Ault
Series
PW300
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
5.87 x 3.34 x 2.00"
Efficiency
75%
Isolation
4300 VDC
Mechanical Style
External
Mounting
Desktop
Number of Outputs
3
Operating Temperature
0 to + 50°C
Output Amps 1
5 A
Output Amps 2
4 A
Output Amps 3
0.5 A
Output Voltage V1 Nominal
5 VDC
Output Voltage V2 Nominal
12 VDC
Output Voltage V3 Nominal
- 12 VDC
Power
50 W
Subcategory
AC-DC Power Supply

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:
On Order: 500

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >