PSP-600-48

MEAN WELL

600 W, SINGLE OUTPUT, 48 V@12.5 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY

PSP-600-48

RoHS compliant Tariff
Download Specifications Datasheet
PSP-600-48 MEAN WELL 600 W, SINGLE OUTPUT, 48 V@12.5 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
PSP-600-48
Industry Aliases
PSP-600-48
Series
PSP-600
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Terminal
Cooling Method
Air-Cooled
Dimensions
6.69 x 4.72 x 3.66"
Efficiency
87%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
-20 to +60°C, derate linearly to 60% power from 45-60°C
Output Amps 1
12.5 A
Output Voltage V1 Nominal
48 V
Package Type
Enclosed with Fan
Power
600 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$122.00
10:$105.49
25:$100.58

For larger quantity pricing, please contact us.

Availability:
In Stock: 558
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×