PDAM500

Power Partners

  • UL/IEC/EN60601 3.1 Edition & UL/IEC/EN60950 AM2 Safety Approvals
  • High power density: 500W in 3” x 5” footprint
  • Open Frame or Enclosed Versions Available
  • Remote ON/OFF Function
  • Built-in 12V/0.3A Auxiliary Output
  • Standby: 5V @ 1A with Fan, 5V @ 0.6A without Fan
  • High Efficiency up to 92%
  • PFC Function >0.95
Manufacturer Power Partners
Power Range 401 - 600
Dimensions 5.03 x 3.00 x 1.38"
Operating Temperature - 30 to + 70°C
PDAM500 Power Partners
Item Number Description Efficiency

PDAM500-12A

"500 W, Single Output, 12 VDC@41.5 A Industrial/Medical Open Frame AC-DC Power Supply" 90.5%
Quantity Available: 5
Minimum Order: 1
Order Multiple: 1
Unit Price: $162.26
  • 1: $162.26
  • 10: $157.63
  • 25: $153.25
Buy >

PDAM500-13A

Power Partners
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $162.26
  • 1: $162.26
  • 10: $157.63
  • 25: $153.25
12 Week Lead Time
Quote >

PDAM500-14A

"500 W, Single Output, 24 VDC@20.8 A Industrial/Medical Open Frame AC-DC Power Supply" 92%
Quantity Available: 4
Minimum Order: 1
Order Multiple: 1
Unit Price: $162.26
  • 1: $162.26
  • 10: $157.63
  • 25: $153.25
Buy >

PDAM500-18A

"500 W, Single Output, 48 VDC@10.41 A Industrial/Medical Open Frame AC-DC Power Supply" 93%
Quantity Available: 2
Minimum Order: 1
Order Multiple: 1
Unit Price: $162.26
  • 1: $162.26
  • 10: $157.63
  • 25: $153.25
Buy >