PLA600F-12

Cosel

600 W, Single Output, 12 VDC@50 A Industrial Enclosed AC-DC Power Supply

PLA600F-12

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
PLA600F-12 Cosel 600 W, Single Output, 12 VDC@50 A Industrial Enclosed AC-DC Power Supply
Manufacturer
Cosel
Manufacturers Part #
PLA600F-12
Industry Aliases
PLA600F-12, 436-PLA600F-12
Series
PLA600F
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Screw Terminal
Cooling Method
Internal Fan
Dimensions
8.46 x 4.72 x 2.40"
Efficiency
81%
Input Type
AC
Isolation
3000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 20 to + 70°C
Output Amps 1
50 A
Output Voltage V1 Nominal
12 VDC
Package Type
Enclosed
Power
600 W
Subcategory
AC-DC Power Supply
Weight
2 KG

Order

Pricing:
1:$129.62
25:$126.12
100:$121.21

For larger quantity pricing, please contact us.

Availability:
In Stock: 29
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×