PJA300F-12-C

Cosel

300 W, Single Output, 12 VDC@25 A Enclosed AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
Manufacturer
Cosel
Manufacturers Part #
PJA300F-12-C
Lead Time
10 Week Lead Time
Industry Aliases
PJA300F-12-C
Series
PJA300F
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Screw Terminal
Cooling Method
Internal Fan
Dimensions
8.27 x 4.02 x 1.61"
Efficiency
80%
Input Type
AC
Isolation
3000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 20 to + 70°C
Output Amps 1
25 A
Output Voltage V1 Nominal
12 VDC
Package Type
Enclosed
Power
300 W
Subcategory
AC-DC Power Supply
Weight
1000 g

Order

Pricing:
1:$104.17
25:$101.35
100:$97.40

For larger quantity pricing, please contact us.

Availability:
Lead Time: 10 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×