NMTTLD6S5MC-R13

Murata Power Solutions

0.8 W, 4.5 -5.5 VDC Vin, Triple Output, 5 VDC@ | 6 VDC@ | - 6 VDC@ DC-DC Converter

RoHS compliant
Download Specifications Datasheet
Manufacturer
Murata Power Solutions
Manufacturers Part #
NMTTLD6S5MC-R13
Industry Aliases

Packaging
Tape and Reel
Series
NMTTLD6S5MC
Factory Pack Quantity
350
Dimensions
0.67 x 0.58 x 0.26"
Input Type
DC
Input Voltage Nominal
5 VDC
Isolation
1500 VAC
Mechanical Style
Isolated
Mounting
SMD/SMT
Number of Outputs
3
Operating Temperature
- 40 to + 95°C
Output Voltage V1 Nominal
5 VDC
Output Voltage V2 Nominal
6 VDC
Output Voltage V3 Nominal
- 6 VDC
Package Type
SMD
Power
0.8 W
Subcategory
DC-DC Converter

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 350
Multiple: 350
Quote >