NLP65-7624J

Artesyn

75 W, Single Output, 24 V@3.5 A Industrial Open Frame AC-DC Power Supply

NLP65-7624J

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
NLP65-7624J Artesyn 75 W, Single Output, 24 V@3.5 A Industrial Open Frame AC-DC Power Supply
Manufacturer
Artesyn
Manufacturers Part #
NLP65-7624J
Lead Time
24 Week Lead Time
Selling Alternatives
NLP65-7624
Brand
Artesyn Embedded Technologies
Series
NLP65
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Molex/JST
Convection Rating
65 W
Cooling Method
Air-Cooled, Convection
Dimensions
5.00 x 3.00 x 1.26"
Efficiency
72%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
AC
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
0 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
3.5 A
Output Voltage V1 Nominal
24 V
Package Type
Open Frame
Power
75 W
Standard Packaging Size
3 x 5
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$52.71
10:$51.23
25:$49.82
150:$48.49

For larger quantity pricing, please contact us.

Availability: 24 Week Lead Time

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 40
Multiple: 1
Quote >