NLP250N-99S12J

Artesyn

250 W, Single Output, 12 V@21 A Medical Open Frame AC-DC Power Supply

NLP250N-99S12J

RoHS compliant Tariff
Download Specifications Datasheet
NLP250N-99S12J Artesyn 250 W, Single Output, 12 V@21 A Medical Open Frame AC-DC Power Supply
Manufacturer
Artesyn
Manufacturers Part #
NLP250N-99S12J
Lead Time
24 Week Lead Time
Brand
Artesyn Embedded Technologies
Series
NLP250N
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Molex/JST
Convection Rating
175 W
Cooling Method
Air-Cooled, Convection
Dimensions
7.00 x 4.00 x 1.50"
Efficiency
86%
Environmental Conditions
General Purpose
Industry
Medical
Input Type
AC
Isolation
Class I
Mechanical Style
Open / Enclosed Frame
Number of Outputs
1
Operating Temperature
0 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
21 A
Output Voltage V1 Nominal
12 V
Package Type
Open Frame
Power
250 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$214.78
10:$208.73
25:$203.01
150:$197.60

For larger quantity pricing, please contact us.

Availability:
Lead Time: 24 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 30
Multiple: 1
Quote >
×
×