SL Power TE40 Power Supply For Test & Measurement, Industrial Devices

SL Power Electronics, an industry leader in the design and manufacture of high-efficiency power, today adds its TE40 Series 40-watt power supplies to its comprehensive line of Level VI external power solutions for test & measurement applications.

The TE40 has been specifically designed for the power rigors of test & measurement and industrial devices that require low noise and robust performance. The new 40-watt TE wall-plug and desktop external power supplies exceed the U.S. Department of Energy’s (DOE) Level VI efficiency requirements and provide:

  • Enhanced performance that goes beyond the Level VI standard to provide superior EMC/EMI compliance.
  • Heavy industrial levels of EMC per EN61000-4-X for protecting end-use equipment from harsh electrical environments, including 8/15kV for ESD and 4kV for input surge protection.
  • Long-life through high-quality electrolytic capacitors that provide greater than 7-year life expectation.

“EMI, EMC, ESD, surge and radiated noise are challenging issues for today’s design engineers,” said Paul Kingsepp, global product manager for SL Power Electronics. “Our new TE models help equipment designers get their end-product to market faster by addressing problematic interference and susceptibility issues. Our new TE40 is the perfect solution for mobile hand-held test equipment that requires the highest level of efficiency, EMI and EMC performance.”

Click here for the datasheet.

The TE Series family, in stock at Sager, features a three-year warranty. Pricing starts at $19.75 in OEM quantities. Visit the TE40 in our product catalog or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.