SL Power LB240 AC/DC Power Supply
New SL Power LB240 AC/DC Power Supply Solves Challenging Cooling Issues for LED Lighting and Audio/Video Equipment
Smallest 240 Watt Power Supply with Multi-Cooling Methods in a 3X5 Package; Meets EN55015 Class B
SL Power Electronics, a division of SL Industries (NYSE/AMEX: SLI) and an industry leader in the design and manufacture of rugged, highly reliable power supplies, announces its LB240, the newest family of AC/DC power supplies for LED lighting and audio/video applications. The LB240 is a highly efficient single output power supply that is ideal for high intensity entertainment applications, such as stage lighting and audio/video control systems, due to its ability to operate efficiently in any cooling condition and/or tight space.
Meeting global requirements, the LB240 addresses the designer’s need for flexibility and high efficiency, delivering 240 watts of convention-cooled power in a compact, 3” x 5”x 1.3” package. Smallest in their class, the new models feature a universal input of 100 to 240Vac and 56V, 48V and 24V output voltage.
“LED lighting and audio/video equipment designers face many challenges, but none more difficult thanheat management,” said Maggie Nadjmi, product manager for SL Power Electronics. “The task of cooling LEDs and the supporting components such as a power supply in a reliable way is tedious and can be overwhelming. The LB240 product family is designed to easily conform to cooling methods required by the designer while providing multiple ratings under convection, conduction and fan cooled. In addition, our new LB240 power supply is designed to cost effectively meet EMC requirements for global applications.”
The LB240 is designed to operate in a wide-temperature range from -10° C to 70°C with -40°C startup, providing optimum thermal performance. Meeting EN55015 standard for Electro Magnetic Compatibility (EMC) immunity and Class B Conducted EMI, the LB240 power supply’s EMI filter saves precious space and cost overhead. The LB240 also meets IEC61000-3-2 Class C for 0% to 100% LED dimming applications (1Watt input to full load) as well as the low-leakage current requirements for the Canadian market and certified to the EN60950 2nd Edition safety standard for global applications.
Featuring a three-year warranty, the RoHS compliant LB240 models have more than 438,000 hours of lifetime expectancy operating at 25°C.
To learn more about this product from SL Power or to request samples, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.