SL Power Industrial-Grade Triple Output Watt Power Supply

SL Power's CINT3110 Features 90 Percent Efficiency and Wide Operating Range of -10°C to +70°C

SL Power Electronics, a division of SL Industries (NYSE/AMEX: SLI) and an industry leader in the design andmanufacture of rugged, highly reliable power supplies, today announced the latest offering in its power dense product line, the CINT3110 AC/DC power solution. As with SL Power’s other high-density open frame AC/DC Industrial/ITE  power supplies, the CINT3110 is approved to the highest safety standards, including EN/IEC/UL60950-1, 2nd edition.  Ideal for test & measurement, diagnostic, process control and other Industrial applications, the CINT3110 series triple output power supplies provide a highly reliable and energy efficient power solution in a small form factor at an affordable cost.

The CINT3110 series operates from -10°C to +70°C over a 90 to 264Vac input range.  Fully compliant to EN61000 requirements for Static Discharge, Conducted and Radiated RF, EFT/Burst, Line Surge, Magnetic Field, Line Flicker, and Voltage Dip Immunity, the CINT3110 series guarantees operation in industrial applications where power sources are unstable.

Measuring only 2” X 4” and less than 1U (1.3”) high, the CINT3110 is ideal for 1U high rack-mount enclosures and other size-constrained equipment. Featuring an open frame design,the power supply provides 110W of output power with up to 90 percent efficiency at 240VAC.  The triple output power capabilities eliminate cross talkand provide tightly regulated DC power in a variety of configurationsthatsave user’s costs by eliminating the need foradditional DC/DC converters.

The CINT3110 models provide three outputs, featuring a 5V main output and various combinations of auxiliary outputs (+/-12V, +/-15V, +/-24V). The main +5V output can deliver 10A continuously with standard convection cooling, and up to14A with forced air cooling. The 24V outputs can supply 3A and 4A respectively. All three outputs are tightly regulated; the 5V output is maintained to within +/- 2 percent for all normal line and load conditions, and has a maximum ripple of 50 mV peak-to-peak.

“Industrial applications require highly efficient, reliable power solutions that avoid risk by guaranteeing operation in unstable industrial environments,” said Greg Harris, Executive Vice President of Sales for SL Power. “The CINT3110 triple-output power supply series mitigates that risk, while providing a high density, energy efficientpower solution in a small footprint and very affordable cost.”

Available in threemodels, theCINT3110 power supply has a wide temperature range – delivering full rated output power while operating within an ambient temperature range of -10°C to +70°C with standard interface signals. 

 The CINT3110 models are certified to the stringent EMC requirements for applications requiring Class B EMI and Class A, B, C & D of IEC61000-3-2for Line Harmonic Emissions.  In addition, the models have been HALT tested for durability and have more than 400,000 hours of demonstrated Mean Time Between Failure (MTBF).  In addition, the CINT3110 has cUL, CE, CB, and DEMKO approval markings and features a 3-year warranty.

To find out more about SL Power products, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.