Phoenix Contact Introduces New TRIO DIN-Rail Power Supplies with Enhanced Functionality

The new TRIO power supplies are the first generation of its kind at Phoenix Contact that have push-in connections. This highly efficient power supply offers reliable functionality in a robust design with outstanding quality standards.

TRIO POWER offers the ideal solution for applications that require up to 480 W of power. The products’ compact design aids in reducing the amount of panel space required for an application. A high level of product quality ensures a reliable supply with 24 V DC. 

The TRIO POWER is designed for low-cost, advanced functionality applications, but with a MTBF of over 1,000,000 hours, it is still considered one of the most reliable power supplies on the market.

Features

  • Dynamic Power Reserve 
  • Push-in connections 
  • DC OK relay contact
  • High efficiency (>90%) 
  • Wide operating temperature(-25° to 70°C)
  • -40°C startup (10 A and larger)
  • Input voltage range of 85-264 V AC
  • MTBF of more than 1,000,000 hours
  • 4 g of vibration resistance and 30 g of shock

Click here for the data sheet.

Should have additional questions about this exciting new product or are interested in the Phoenix Contact offering, please contact your local Sager Sales Representative or dial 1-800-SAGER-800 to reach the Sager Service Center nearest you.