New Industrial-Grade Triple Output 110 Watt Power Supply

Reducing Energy Usage and Cooling Challenges

SL Power Electronics, a division of SL Industries and an industry leader in the design and manufacture of rugged, highly reliable power supplies, recently announced the latest offering in its power dense product line, the CINT3110 AC/DC power solution. 

Ideal for test & measurement, diagnostic, process control and other Industrial applications, the CINT3110 series triple output power supplies provide a highly reliable and energy efficient power solution in a small form factor at an affordable cost.

Features:

  • 2” x 4” x 1.3” Package
  • Suitable for 1U Applications
  • 110W w/air, 80W convection cooled
  • Universal Input 90-264Vac
  • Efficiency 87% typical
  • Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
  • Power Fail Signal
  • Remote Sense
  • 3 Year Warranty
  • RoHS Compliant

Additional information including detailed specifications, a press release and a datasheet is available on the SL Power's CINT3110 product landing page.

To find out more about this and other quality products from SL Power, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.