New 250 Watt Conduction or Convection Cooled

Sager Power Systems, a specialized group within Sager Electronics dedicated to power conversion products, is proud to announce the NEW LCC250 Series of 250 watt power supplies from Artesyn. The products have the option for conduction cooled or a convection cooled versions and ideal for applications where forced air cooling is unavailable or not desired.

The LCC250 is a fully-enclosed power supply with a wide operating range of -40 to +85C and IP64 protection against the ingress of dust and water, suited for outdoor or indoor applications. This series is safety approved for both Medical and ITE requirements, broadening the number of applications for this versatile AC/DC Power Supply.  The model consists of 3 output voltage models with 12, 24 & 48 VDC Outputs; measures only 7.00 x 4.00 x 1.10” (conduction-cooled) or 7.00 x 4.00 x 1.48” (convection-cooled with heatsink). The feature set includes remote on/off control; remote sense; remote voltage adjustment and reliability in excess of 780,000 hours per Telecordia SR-332.

Evaluation quantities are in stock with standard lead times of 10-12 weeks. Specifications are available for download from power.sager.com/lcc250.  Pricing is as low as $162 in 25-99 piece quantities. Contact Sager Power Systems, the authorized Distributor for Artesyn in North America, at (866) 588-1750 or power@sager.com.