MVAC400 Series - 400W High Density AC/DC Power Supply

The MVAC400 series switching power supplies utilize advanced component and circuit technologies to deliver high efficiency. Designed for Medical, Telecom and Industrial applications to satisfy 1U height design considerations, the MVAC400 Series measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.

Features/Benefits:

  • Medical and ITE safety approved
  • 400W compact high density
  • 3" x 5" standard footprint
  • High efficiency up to 94%
  • Remote sense
  • Power OK
  • Universal AC input with active PFC
  • Less than 1U high – 1.4"
  • Convection cooled operation up to 250W
  • Isolated 12V@1A fan output
  • Isolated 5V@2A standby output
  • RoHS compliant
  • Active inrush protection
  • Current sharing option

Applications:

  • Medical
  • Telecom
  • Industrial

Additional Product Info:

To find out more about these products from Murata, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.