MEAN WELL Extends RSP-200 Series

After the launch of the RSP-320 (320W) series, MEAN WELL announced the extension of its RSP-200 series of 200W AC/DC low profile single output enclosed type switching power supply. Featuring 1U low profile (30mm in height), high efficiency, and free air convection cooling without a fan, the RSP-200 series are 24.7% smaller in size and 6~19% higher in working efficiency compared to the original SP-200 series (200W). The -30~ 70°C operating temperature range is even wider than the -10~ 60°C range of SP-200 series. Considering the performance and dimension, the RSP-200 series are far superior to their predecessor models and are especially suitable for end users who require energy-saving, no noise, limited space for installation, as well as low cost.

With up-to-date high performance circuit topology, the RSP-200 series is equipped with PFC function and possesses up to 90% of high efficiency, so it can be cooled by free air convection from -30°C to 45°C ambient temperature under full load condition, and even up to 70°C by suitable derating. In order to fit in with the humid and dusty environment, this new series provides optional conformal coating models (RSP-200-CC), which have basic anti-moisture and anti-dust ability by the coating material on the PCB. In addition, to fulfill the low profile and low output voltage demands from LED display manufacturers, the RSP-200 series also provide 2.5V/3.3V/4V/5V (40A) models for their selection. Other built-in functions include short circuit, overload, over voltage and over temperature protections. All series comply with UL, CUL, TUV, CB, and CE regulations that can greatly guarantee your safety. Applications include industrial automation system, mechanical and electrical industry, instruments, LED display, or any systems that require 1U low profile installations.

Features

  • 30mm low profile design
  • Universal AC input range 88~264V
  • Built-in active PFC function
  • High efficiency up to 90%
  • Fan-less design
  • -30~ 70°C operating range
  • Protection: Short circuit / Overload / Over voltage / Over temperature
  • LED indicator
  • Optional conformal coating models (RSP-200-CC)
  • Certificates: UL / CUL / TUV / CB / CE
  • Dimension(LxWxH): 215x 115x 30mm
  • 3 years warranty

Please click here for the datasheet.