ME40 Series Power Supply from SL Power
SL Power Electronics, an industry leader in the design and manufacturing of rugged, highly reliable power supplies, announces
its newest addition to its family of medical-grade external power supplies, the ME40 Series. The new 40-watt ac/dc external power supply is specifically designed to meet the unique power requirements of home healthcare devices such as patient-monitoring equipment and respiratory devices that require a high level of EMC, EMI, and AC input performance.
The design of these power supplies adheres to the latest medical device standards IEC60601-1 3rd Edition as well as the new U.S. Department of Energy’s level VI efficiency requirements of minimum no-load power and efficiency. The low power ME40 models offer:
- Adherence to UL/EN/IEC60601-1-2, 4th edition for EMC;
- Reliable patient safety with 2x Means of Patient Protection (MOPP) Input to Output Isolation;
- High-quality electrolytic capacitors that assure the ME Series of an eight-year plus product life.
“With the rapid advances of telemedicine and home healthcare devices, we’re pleased to offer an additional family of medical power solutions that provide maximum performance and satisfy the stringent medical device requirements,” said Cochise Mapa, director of global product management for SL Power Electronics. “Design engineers can trust that our solutions meet the highest level of safety standards and performance reliability.”
The new ME40 Series models complement SL Power’s comprehensive external power supply product offering with incremental power levels from 10 watts to 240 watts and various DC output connector options, providing maximum flexibility.
Click here for the datasheet.

The ME Series family is available in stock at Sager and features a three-year warranty. Pricing starts at $19.75 in OEM quantities. Visit the ME40 in our product catalog or contact Sager Power Systems, the authorized distributor for SL Power, at (866) 588-1750 or power@sager.com.