Industrial-Grade High-Efficiency 150 Watt Power Supply

SL Power Electronics, an industry leader in the design and manufacture of rugged, highly reliable power supplies, recently announced its CINT1150 family, the latest offering in the high density single output open-frame AC/DC power supply line.

Approved to EN/IEC/UL60950-1, 2nd edition, the CINT1150 family is ideal for lighting, industrial printers, gaming equipment, and many other applications where power density and cost are critical.

Features:

  • 2” x 4” x 1.3” Package
  • For 1U Applications
  • 150W w/air, 100W convection cooled
  • Universal Input 90-264 VAC
  • Power Fail/Output Good Signal
  • Approved to CSA/EN/IEC/UL60950, 2nd Edition
  • 3 Year Warranty
  • RoHS Compliant

Additional information including detailed specifications, a press release and a datasheet is available on the SL Power's CINT1150 product landing page

To find out more about this and other quality products from SL Power, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.