Excelsys Delivers Revolutionary New Fanless Modular Power Supply

Revolutionary new Fanless Modular Power Supply Platform from Excelsys delivers an incredible 600W with natural convection cooling only.

The CoolX600 NFF Series is the new, revolutionary, convection-cooled modular power supply platform from Excelsys Technologies which delivers an incredible 600W without fan assisted cooling from a very compact 8.5 x 4.5 x 1U package. The only fanless modular power supply on the market, the CoolX600 offers system designers best in class efficiency and reliability in addition to the most comprehensive feature set and specifications available. An industry leading 5 year warranty ensures quality, reliability and the lowest total cost of ownership.   Excelsys CoolX Series of Modular Power Supplies 

Key features and options include 600W output with natural convection cooling, no fan/airflow required. This results in higher system reliability, with typically 25% longer lifetime than competitors. In addition, the CoolX600 leads the market with conversion efficiencies of up to 94%. CoolX600 provides higher input surge protection of 4KV Line to PE for operation in harsh environments,  reverse energy protection without the use of external blocking diodes as well as safety certified operation at altitudes of up to 5000m. An incredible 24W, medically isolated, auxiliary supply is available as a standard feature, offering effectively another output for system intelligence, control, displays etc. With optional Digital Communications available the CoolX600 provides the most flexible, highest specification modular power supply on the market.

The CX06S is available with full safety certifications to IEC60950 2nd edition for industrial applications whereas the CX06M carries IEC60601-1 3rd edition & IEC60601-1-2 4th edition (EMC) for medical applications. Stand-out medical features include BF rating (Body Floating), dual fusing, 2 x MOPP, <300uA leakage current. Other features include 4KV input surge immunity and the ability to withstand input voltages of up to 300VAC making it ideal for use in remote locations and those subject to input voltage disturbances.

The CoolX600 can be populated with up to 4 CoolMods, providing up to 4 isolated DC outputs ranging from 2.5V to 58.0V. The CoolX Platform offers maximum flexibility with analogue and digital control, in addition, outputs can be configured to the required set point voltages and connected in parallel/series for higher output current/voltages. CoolPacs can be paralleled for higher power and N 1 Redundancy applications. The CoolX platform is completely user-field- configurable so customers can configure and reconfigure without voiding warranty or affecting safety. Mounting options include base, side and DIN Rail alternatives.

Visit the series page
for more information or click below to download the datasheet.  

Click here for the product catalog and availability.

Visit the Excelsys page for more information on their entire modular power supply offering or contact a Sager Power Systems representative, the authorized Distributor for Excelsys, at (866) 588-1750 or power@sager.com.