Cosel's PLA Series of Single Output Power Supplies

In stock at Sager Electronics, Cosel's PLA Series of Single Output Power Supplies are an economical enclosed type of AC-DC power supply.  This series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies vast requirements.

Features

Economical design

  • Wide temperature range(-20? to +70?, Derating is required)
  • Harmonic attenuator (Complies with IEC61000-3-2 Class A)
  • Universal input (AC85~264V, Derating is required)
  • Various option

PLA100F, PLA150F

  • Compact design 25% smaller (Compared with PBA series)
  • Low power consumption (1.5W typ AC240Vin at no load)
  • Optional connector (Vertical terminal block, Header connector)

PLA300F, PLA600F

  • Low profile design (PLA300F:1U size, PLA600F:2U size)
  • Screw hold type terminal block
  • Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Safety Agency Approvals

  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 approved
  • UL508 approved (PLA100F and 150F only), Complies with DEN-AN

CE marking

  • Low Voltage Directive

Environment

  • RoHS directive

EMI

  • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B

EMS Compliance:EN61204-3, EN61000-6-2

  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11

5-year warranty (refer to Instruction Manual)

Additional details are available in the PLA Series leaflet. Or, to purchase or quote the PLA Series online, please visit:

PLA100F-48
PLA150F-48
PLA300F-12
PLA300F-24
PLA300F-48
PLA600F-12
PLA600F-24
PLA600F-48

Should you need additional information about this exciting new product from Cosel, or support with their vast product offering, please contact your local Sager Sales representative or call 1-800-SAGER-800 to reach the Sager Service Center nearest you.