Convection-cooled Operation up to 75W for Telecom & Industrial

Developed to capture the growing demand in open frame 2"x4" industrial AC/DC power supplies, the MVAB120 Series from Murata Power Solutions offers higher power and efficiency as compared to their competitors. Designed for telecom and industrial applications, the MVAB120 series satisfies 1U height design considerations and is in compliance with worldwide safety and EMC standards.

  • 120W 
  • Open frame, standard footprint
  • Compact high density
  • High efficiency up to 91%
  • Low profile - 1U package
  • 12V, 24V and 48V output models available
  • 60950 ITE safety approval

Please click here for the datasheet.

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.