Artesyn Embedded Technologies 1500 Watt Power Supply

Sager Power Systems, a specialized group within Sager Electronics dedicated to power conversion products, is proud to announce the NEW LCM1500 Series of 1500 watt power supplies from Artesyn.

The LCM1500 series is an enclosed power supply with fan consisting of five primary single output models of 12 / 15 / 24 / 36 / 48 VDC.  All models feature High-Efficiency Operation of 89% (typical);  a wide operating temperature range of -40 to +70°C; Remote Margining, Remote Sense, Inhibit, Current Share, DC OK and AC OK status and control signals; Internal OR’ing Diodes; I2C Interface; and variable speed controlled fans.  The product family offers options for 5 volt Standby Housekeeping Voltage and Conformal Coating. All models are safety approved to UL/cUL/EN 60950-1, UL/cUL/EN 60601-1 and BSMI with CB Reports and bear the CE Mark (LVD).

Artesyn LCM1500 Features:

  • Industrial & Medical safety approvals
  • 1500 W output power
  • Low cost
  • 2.5” x 5.2” x 10.0”
  • 12 Watts per cubic inch
  • -40 °C to 70 °C with derating
  • Optional 5 V @ 2 A housekeeping
  • High efficiency: 89% typical
  • Variable speed “Smart Fans”
  • DSP controlled
  • Conformal coat option
  • ± 10% adjustment range
  • Margin programming
  • OR-ing FET

Options:

  •  T calls out terminal block (stocking standard)
  •  1 calls out Conformal coating
  •  4 calls out 5 volt standby (stocking standard)
  •  5 calls out Conformal Coating and 5 volt standby

Evaluation quantities are in stock with standard lead times of 8-10 weeks. Specifications are available for download from power.sager.com/lcm1500. Pricing is as low as $412 in 10 piece quantities. Contact Sager Power Systems, the authorized Distributor for Artesyn in North America, at (866) 588-1750 or power@sager.com