175 Watts AC to DC Supply Breaks New Ground in Power

SL Power Electronics, a division of SL Industries, and manufacturer of both internal and external power supplies, introduced the high density and feature packed CINT1175 product family with 175 watts of output power and 5 different models ranging from 12 to 56V.

Over 90% efficiency, secondary output of 12V, and interface signals are among the standard specifications for this single output ultra-dense family of power supplies.  The CINT1175 product line is designed to meet the stringent EMC requirements for Industrial and ITE applications. In addition, they have been HALT tested for durability/reliability, and are offered with 3 year warranty.

Features:

  • 2” x 4” x 1.3” Package
  • For 1U Applications
  • 175W w/air, 120W convection cooled
  • Universal Input 90-264Vac
  • Average Efficiency meets Level V Requirements
  • Approved to CSA/EN/IEC/UL60950, 2nd Edition
  • 12V fan output
  • Efficiency 90% typical at Full Load
  • 3 Year Warranty
  • RoHS Compliant

Additional information including detailed specifications, a press release and a datasheet is available on the SL Power's CINT1175 product landing page.

To find out more about this and other quality products from SL Power, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.