New Products

TDK-Lambda Medical / ITE 250W DTM250-D Series
March 4, 2019
The DTM250-D is housed in a rugged, compact, vent-free enclosure measuring 90 x 200 x 45mm (W x L x H). AC is applied through the standard IEC 60320-C14 (3-prong) socket and the output DC cable is fitted with a Molex Mini Fit output connector as standard, with other connector types available upon request. The adapters also feature over-voltage and over-current protection.  The TDK-Lambda Medical...
MEAN WELL DDR-240 DIN Rail Type DC-DC Converter
March 1, 2019
Following the release of their DDR-15/30/60/120 DIN Rail mount DC/DC converter family, MEAN WELL announces the addition of the DDR-240 series (240W) to enable DIN Rail DC/DC integration into higher power applications. Since the DDR-240 series is designed to meet both railway and ITE safety standards, it is suitable for DC/DC applications such as industrial & railway control, security control, and...
MEAN WELL 3200W Digital High-Efficiency Power Supply
February 25, 2019
MEAN WELL DPU-3200 3200W Enclosed Type Power Supply is a single-output AC/DC power supply with a 1U low profile and a high power density up to 37W/inch3. Mean Well DPU-3200 operates at a 90~264VAC input voltage and offer the models with the DC output mostly demanded by the industry.  The MEAN WELL DPU 3200 Series Features:  Universal AC input / Full range Built-in active PFC...
DRL Series Low Profile DIN Rail Mount Power Supplies from TDK-Lambda
February 25, 2019
TDK-Lambda DRL Series Low Profile DIN Rail Mount Power Supplies are ideal for building automation and security applications. The 10 to 100W AC-DC power supplies offer efficiencies of up to 90% and meet ErP efficiency standards. They feature a wide input range of 85 – 264Vac and a 24V output. 12V is available for the 10, 30 and 60W models. 30, 60 and 100W outputs are adjustable either from 12 –...
IRS-Q12 Encapsulated Sixteenth-Brick Converters from Murata Power
February 25, 2019
The IRS series makes another dramatic size shrink down to a “sixteenth-brick” width while still retaining a high power output and full 2828 Volt DC isolation. The converter family accepts 9 to 36V DC inputs and delivers fixed outputs regulated up to within /-.125%. The IRS converters are ideal for industrial and railway applications, data and telecom applications, cell phone towers, data...
300W AC-DC Medical Power Supply with PFC from Cincon
February 25, 2019
Cincon CFM300M AC-DC Power Supplies with PFC are suited for medical applications. They feature a universal input range of 90 - 264Vac and efficiency up to 94%. The 300W models, 12, 24, 36, and 48 Vdc. The supplies comply with international medical safety regulations per 2xMOPP level and meet the radiated and conducted emission requirements for EN55022 Class B and CISPR/FCC Part 15 Class...
Power Partners PDAM500 High Power Medical/Industrial Supply
January 21, 2019
The Power Partners PDAM500 was designed with an understanding of current and future market requirements, resulting in a technically relevant, yet cost effective solution. The PDAM500 can be used for both medical and industrial applications.  Power Partners PDAM500 Series Features: UL / IEC / EN 60601 3.1 Edition & UL / IEC / EN 60950 AM2 Safety Approvals  High power density: 500W...
TRACO Power TPP 450 Series
January 18, 2019
The TPP 450 Series of 450 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging...
TDK-Lambda PFH500F-28 Series
January 18, 2019
The PFH500F-28 series utilizes GaN semiconductors, bridgeless power factor correction, synchronous rectification and digital control, enabling efficiencies of up to 92%. Opto-couplers have been replaced by digital isolators for long term reliability and stability. Accepting an 85 to 265VAC input, the modules deliver 28V at 18A and can be adjusted from 22.4 to 33.6V using the trim pin or PMBus...
ME240 Series – Highest Wattage External Power Supply Offered by SL Power
January 18, 2019
SL Power Electronics announces a new medical-grade AC-DC product family – the ME240. The ME240 is a high-performing power supply family specifically designed for medical applications that Save & Sustain Lives. The models within this family are available in 12, 24, 28 and 48Vdc output versions and deliver up to 240 Watts of power. These models are approved to EN/IEC/UL60601-1, 3rd Edition with...
MEAN WELL Next Generation LED Driver Series – XLG-25/50
January 18, 2019
MEAN WELL XLG-25/50 LED Drivers are 25W AC/DC and 50W AC/DC LED drivers that feature constant power mode output. These LED drivers offer high efficiency of up to 90% with a typical lifetime of more than 50000hrs. The XLG-25/50 LED drivers are available in 3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants. These LED drivers are manufactured on metal housing...
TRACO Power TEL 10WI
January 17, 2019
The TEL 10WI series is a range of isolated 10 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of these series was to miniaturize low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3. The TEL 10WI series offer an ultra wide 4:1 input voltage range and...
TRACO Power TPP 100 Series
January 17, 2019
The TPP 100 Series of 100 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44” x 3.0” packaging...
TRACO Power TIB Series
January 16, 2019
This generation of DIN-rail power supplies combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets.  They have a very high efficiency of up to 94.5% which allows a very slim package design. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat...
TRACO Power TEC 2 Series
January 16, 2019
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to 95°C. The converters are fully regulated over 0 - 100% load (no...
January 16, 2019
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to 90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required).   TRACO...
TRACO Power THN 15 Series
December 27, 2018
The THN 15 series is the latest generation of high performance 15 Watt DC/DC converters packaged within a encapsulated and shielded 1 x 1 x 0.39" metal package.  The new enhanced design allows us to fully integrate an EN 55032 class A filter without need of any external components while greatly reducing the no-load power consumption (96-336 mW). All models offer a wide 2:1 input voltage range...
TRACO Power THM Series of Medical DC-DC Converters
December 27, 2018
The THM series is a 3~30 watt range of medical DC-DC converters in high-density packages with either with wide 2:1 or ultra-wide 4:1 input ranges.  They provide a reinforced isolation system for 5000 VACrms isolation (250VACrms working voltage) and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and...
TRACO Power TBLC Series DIN Rail Power Supply
December 27, 2018
These new DIN-Rail mounting power supplies are designed for industrial and building/residential automation applications. The TBLC series are intended for connecting as class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth. Their dimensions comply to the DIN 43 880 standard.  TRACO Power TBLC Series Features:  ...
TRACO Power TMR 3WIR Series
December 27, 2018
The TMR 3WIR series is a 3 Watt DC/DC converter family in a compact SIP-8 metal package and certified to the highest standards of functionality, safety, and durability.  The series has full compliance & certification to EN 50155 with ultra-wide 4:1 DC input ranges as well as meeting environmental, shock, vibration, EMC, power surge, ESD and transient requirements.  The TRACO Power TMR 3WIR...
TRACO Power TMR 6WIR Series
December 27, 2018
The TMR 6WIR series is a 6 Watt DC/DC converter family in a compact SIP-8 metal package and certified to the highest standards of functionality, safety, and durability.  The series has full compliance & certification to EN 50155 with ultra-wide 4:1 DC input ranges as well as meeting environmental, shock, vibration, EMC, power surge, ESD and transient requirements.  TRACO Power TMR 6WIR Series...
Phoenix Contact Uninterruptible Power Supply - QUINT4
December 21, 2018
The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability. The QUINT DC UPS is an intelligent modular solution that provides critical system-backup voltage...
TDK-Lambda CUS1500M Medical and ITE Power Supply
December 20, 2018
The TDK-Lambda CUS1500M series is a low Acoustic noise 1500W medical & ITE power supply. The CUS1500M has both medical and ITE (Information Technology Equipment) certifications and is ideally suited for industrial, medical, cosmetic laser treatment and analysis equipment requiring less than 300µA earth leakage current, low audible noise and class B EMI. The 1500W additions are available with 12, ...
MEAN WELL High Performance Laser Diode Driver Module
December 4, 2018
The LDPC-50 is a laser diode driver from MEAN WELL designed as a high power pulsed current source.  It delivers current pulses variable from 0A to 50A with up to 2.75KW of total output power. LDPC-50A can be externally triggered and synchronize for applications requiring special triggering and synchronization. When used in a laser system for cutting multi-layered materials, the LDPC-50A may be...
RRC Power Introduces RRC2130 FlatPAQ Lithium-Ion Smart Battery Pack
November 30, 2018
Following the success of the RRC2140, RRC is adding another standard battery to its FlatPAQ family with prismatic cells in 2s1p configuration, including a redundant safety circuit and smart battery management system. The new RRC2130 battery with just 8mm in thickness is extremely thin. It is designed to fit into very slim devices, such as the back of a PC display or on a PC board, to allow...
TDK-Lambda CCG15-30D Dual Output Isolated DC-DC Converters
November 30, 2018
In stock at Sager Electronics, the TDK-Lambda CCG15/30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C...
Phihong POEA30U 30W Single-Port PoE Injectors
November 28, 2018
Industry-leading Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm 1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in a variety of applications, including IP cameras, VoIP...
TRACO Power TMPS10 Ultra Compact 10W AC-DC Power Modules
November 28, 2018
TRACO Power TMPS10 10W AC/DC Power Modules are ultra-compact (1.0 x 1.5”) AC/DC power supply modules in a lightweight fully encapsulated plastic casing for PCB mounting. TMPS10 meets the latest safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1) and is also certified to IEC/EN 60335-1 for household appliances. These TRACO Power 10W modules are designed for low power applications...
450 Watt Power Supply in Compact 3x5" Footprint from TRACO Power
November 26, 2018
The next-gen TPP 450 Series of 450 watt AC/DC power supplies utilize a high efficiency design using robust, industrial grade components providing superior performance in the standard 3x5" footprint. Operating over an extended -40°C ~ 85°C temperature range (with derating), the TPP 450 is ideal for space limited, thermally challenged industrial applications, medical requirements where audible fan...
TRACO Power TPP100A-J and TPP150A-J Series
November 19, 2018
The TPP 100A-J & TPP 150A-J series of high-efficiency power supplies utilize industrial grade components for reliable full-load operation over extended temperatures (with or without cooling fans). These features make them ideal for high-density applications where the noise and cost of a cooling fan is prohibitive. Double Reinforced Insulation, 4kVAC Isolation and 75uA leakage current make...
Phoenix Contact TRIO DC UPS
November 11, 2018
Supply DC loads reliably and save space with the TRIO uninterruptible power supplies. An input grid is no longer necessary for startup. Connected industrial PCs can be shut down easily via the integrated USB interface.  The TRIO DC UPS with integrated power supply unit can ensure that secure DC power for critical electrical loads continues to be supplied in the event of power interruptions. In...
TRACO Power TPP15-D & TPP30-D
November 9, 2018
TRACO POWER has announced the release of their TPP 15-D and TPP 30-D series of 15 and 30 watt fully encapsulated pcb-mount power supplies. These ultra-compact models measure only 1.65 x 1.14 x 0.85” (15W) or 2.89 x 1.50 x 1.00” (30W).  Compliance to the ErP directive for no load power consumption and UL 62368-1 / EN 60335-1 approval make these ideal for IoT, building / home automation and...
LU225 Series Single Output Lighting & Industrial Grade Power Supply from SL Power
November 9, 2018
World's first open frame power supply to carry the UL8750 safety approval. SL Power's LLU225 Series Features and Benefits: 2.2” x 4.16” x 1.5” Package (Standard) Single Output EN55015 (EN55032) Class B Conducted EMI 225 Watts (Fan Cooled, 200 LFM) 180 Watts (Conduction Cooled) 150 Watts (Convection Cooled) Universal Input 90-305Vac UL8750 0.5W Power Consumption...
TF Series Single Output Industrial Grade Power Supplies from SL Power
November 2, 2018
The TF Series was designed for power-hungry applications such as automatic test, semiconductor test, and industrial imaging. These applications require power supplies that are flexible, compact, and reliable, beyond simple considerations of input and output. Being able to program the DC output voltage anywhere from near-zero volts to as much as 60 Volts provides equipment designers the...
Murata Power Solutions ICF Series: Wide input 1000W Isolated DC-DC converter
October 22, 2018
In stock at Sager Electronics, the ICF series can deliver 1000W of power at 24V regulated output, in an industry standard Full Brick size package. The converters have been designed to operate over a wide input voltage range of 9-36V. The output voltage is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The enclosed...
Artesyn LCM600 Series: 600 Watt Front-end AC-DC Power Supplies
October 19, 2018
The LCM600 series of 2U high distributed power front-end AC-DC power supplies provides a very cost effective bulk power solution. The series comprises five models, offering outputs of 12 V, 15 V, 24 V, 36 V or 48 V, together with an optional 5 V standby output. Each model accepts a universal input of 85–264 Vac and has a typical full load efficiency of 89%. Carrying industrial and medical...
MEAN WELL MSP-1000 Series: High-Performance Single Output Medical Power Supplies
October 19, 2018
In stock at Sager Electronics, MEAN WELL's MSP-1000 Series Single Output Medical Power Supplies are high wattage power supplies that offer short circuit, overload, over voltage, and over temperature protections. With the features of high efficiency, low leakage current (≤450μA), extreme low no-load power consumption (MEAN WELL MSP-1000 Series Features: Medical safety approved (2x MOOP)...
 TDK-Lambda DTM65-D AC-DC Medical Desktop Adapter
October 18, 2018
TDK-Lambda DTM65-D AC-DC Medical Power Supplies are designed for Level VI efficiency levels, and lower off-load power consumption. These power supplies feature class I input, up to 100µA touch current, up to 0.15W off-load power draw, and are compliant with DOE Level VI and EU Tier 2 efficiency. The DTM65-D power supplies have an input voltage range of 90VAC to 264VAC, operating temperature range...
TDK-Lambda DSP Series of 7.5-100 Watt AC-DC, DIN Rail Power Supplies
September 18, 2018
The DSP series is a low profile AC-DC DIN Rail power supply designed for building and factory automation. It features operation from 90-264VAC with a Class II double insulated input (no ground connection required). The DSP series is UL508 listed and UL/EN60950-1 approved with certain models also approved to UL1310 Class 2. It has a wide operating temperature range with full load convection...
TRACO Power TSP Series of 72~600 Watt AC-DC, DIN Rail Power Supplies
September 18, 2018
High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process systems, machine tools or other demanding industrial applications. The TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. They provide a DC-OK signal...
MEAN WELL SDR Series of 75-960 Watt AC-DC DIN Rail Power Supplies
September 18, 2018
The SDR series is a slim size AC-DC DIN Rail power supply in a metal case that can be installed on a TS-35/7.5 or 15 mounting rail. It features operation from 90-264VAC (180-264VAC for SDR-960), with high efficiency up to 94% and low power dissipation. The design is UL508 (Industrial Control Equipment) and EN60950-1 approved while also meeting EN61000-6-2 (EN50082-2) industrial immunity...
Phoenix Contact QUINT POWER Supplies Offer Low Wattage with Maximum Functionality
August 28, 2018
Phoenix Contact introduces low wattage power supplies to the QUINT POWER premium product line. The newest members of this family deliver ultra-high reliability in a new compact housing design.  The low wattage devices feature maximum functionality with a diverse list of application-worthy benefits and accommodate critical applications utilizing the advanced technology of QUINT POWER. Like the...
SL Power's ME150 AC-DC medical external power supply
August 24, 2018
A high performance AC to DC external power supply family designed for medical applications. The ME150 Medical Series external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC*. The ME150 Series models will operate at universal input range of 90 to 264Vac...
TRACO Power TXM 200 Series Compact 200 Watt Metal Cased Power Supplies
August 23, 2018
The TXM 200 series is a family of 200 Watt encased AC/DC power supplies designed for cost critical applications. It extends the existing TXM series which ranged from 15 to 150 Watt with an additional 200 Watt series. With a compact metal case and screw terminal block connections, they are easy to install in any equipment. There are three models of single output voltages from 12 VDC to 48 VDC. ...
TRACO Power Introduces TEC 3 Series of 3 Watt DC/DC Converters
August 7, 2018
3 Watt SIP DC/DC Converter Optimized for Cost, Efficiency & Performance The TEC 3 Series consists of 32 models offering inputs of 4.5~13.2 / 9~18 / 18~36 / 36~75 Vin and outputs of 3.3 / 5 / 9 / 12 / 15 / 24 / ±12 / ±15 Vout with efficiencies of 75-86%. These 3 watt DC-DC converters provide: isolation of 1,600 VDC; full load operation from -40°C to 75°C (derate 3.4%/K above 75°C up to 90°C);...
TDK-Lambda i3A Series 100W, 9 to 53V Input Non-isolated DC-DC Converters
July 5, 2018
TDK-Lambda's i3A power modules perform local voltage conversion from a 12V, 24V, or well regulated 48V bus. The i3A series utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The ultrahigh efficiency allows...
Cosel GMA300 Series: Highest Power Output 2x4 on the Market
June 21, 2018
Cosel Co., Ltd. has introduced the new GMA300 AC/DC Medical Power Supply. The GMA provides up to 300W in an ultra-small package, only 2” X 4” and 1U high. The GMA300 is fully compliant with IEC60601-1 3rd and 4th editions as well as BF Rated. The GMA has only 0.15 mA leakage at 115VAC and 0.28 mA at 220VAC. With up to 93% efficiency, the GMA300 is ideal for Medical, ITE and Industrial equipment...
MEAN WELL PSPA 1000W High Performance Power Supply
June 21, 2018
MEAN WELL PSPA-1000 AC/DC Power Supplies are 1kW single output enclosed type power supplies having a rated voltage ranging between 12V and 48V. These power supplies feature built-in active PFC function, built-in DC fan for forced air cooling, up to 4000W (3 1) current sharing, and short circuit protection. The PSPA-1000 power supplies are able to operate in an ambient temperature range of -20°C...
Murata Power Solutions NXF1 Isolated DC-DC Converters
June 21, 2018
Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single output DC-DC converters. The NXF1 isolated DC-DC converters operate at 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation Hi-Pot test and are constructed in an SMD package. The NXF1 DC-DC converters are used where a tightly regulated supply is required and are ideal for situations...
Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters
April 18, 2018
Artesyn Embedded Technologies DA45C 45W USB PD 3.0 Charging Adapters provide small-size, high efficiency, and rapid charging features. The DA45C Series complies with USB-PD 3.0 charging technology and meets new European CoC v5 Tier 2 & US DoE Level VI energy saving requirements. The highly integrated features chip topology provides simplified & compact design. These adapters meet extremely low...
New Medical PM651 Series AC/DC Power Supply from Protek Power
April 16, 2018
The PM651 series of AC-DC switching power supplies in a package of 4 x 8 x 2.58 inches are capable of delivering 600-650 watts of continuous power at 30 CFM forced air cooling. The units are constructed on a printed circuit board with a U-bracket for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications...
TDK-Lambda RSEV Series of Compact 6A to 30A 250V EMC Filters
April 16, 2018
TDK Corporation announces the introduction of the TDK-Lambda RSEV series of EMC filters, with a voltage of 250Vac/Vdc and a choice of 6, 10, 16, 20 and 30A currents ratings. The RSEV has an integrated touch-resistant terminal block with recessed, captive screws. Hardware cannot be misplaced or dropped inside the system enclosure.  The filters are suitable for general purpose use in a wide range...
Advanced Energy A Series of High Voltage Regulated DC-DC Converters
April 16, 2018
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance. The A Series is available with the Ripple Stripper® filter (-F option) and with enhanced interfaces (-I5/-I10...
TVN Series of ultra-low noise, isolated DC-DC converters from TRACO Power
April 10, 2018
With the TVN 3 and TVN 5WI series, TRACO Power merges the advantages of switch mode DC-DC converters and linear regulators. These 3 Watt and 5 Watt switch mode DC-DC converters have a functional insulation system that provides an I/O-isolation voltage of 1600 VDC. The output voltage is fully regulated (line/load) and filtered for a residual ripple and noise of 10 mVp-p typ. It can even be...
TRACO Power introduces TIM 2 & 3.5 series of Medical Grade DC-DC Converters
April 9, 2018
The TIM 2 and 3.5 series are a range of high performance, regulated 2 and 3.5 Watt DC/DC converters in a DIP-16 or a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial...
March 28, 2018
A low power, high performance 1 watt DC/DC converter that comes in a small SIP or SMD package 1 W DC/DC in Compact SIP or SMD Package with 2:1 Input Range and -40 ~ 90°C Operating Temperature TRACO Power has announced the release of their TRN 1 family of isolated, high performance DC/DC converter modules that cover a wide range of low power applications where space is limited. The TRN 1...
March 27, 2018
The new CmG CoolMod power module can deliver up to 120W power from two isolated outputs.  The CoolX600 can now be populated with up to 4 CoolMods, providing up to 8 isolated DC outputs ranging from 2.5V to 58.0V. The CoolX600 is completely user and field configurable. The modules in conjunction with the appropriate CoolX Chassis, support both IEC60950 and IEC62386 for industrial...
TDK-Lambda CUS200LD Convection/Conduction Cooled Power Supply Series
March 15, 2018
TDK Corporation announces the introduction of the TDK-Lambda CUS200LD AC-DC power supply, rated at 120W convection or 150W conduction cooled.  Up to 206W can be delivered for up to 10 seconds to drive peak loads associated with dynamic LED displays.  The product’s 31mm height allows the product to be mounted inside low profile signage, or industrial equipment with limited space...
TRACO Power TRN3 and TRN3SM Compact 3 Watt DC-DC in SIP or SMD Package
March 13, 2018
TRACO Power has announced the release of their TRN 3 family of isolated and fully regulated high performance DC-DC converter modules that cover a wide range of low power applications where space is limited. The TRN 3 series feature wide 2:1 input ranges, a full load -40 to 65°C operating temperature range and are available in compact SIP or SMD packages (suffix SM). The TRN 3 family consists...
MEAN WELL MPM-05-30 Miniature, Medical Grade AC-DC Power Supplies
March 5, 2018
MEAN WELL recently unveiled its new high density, miniature on board type medical grade AC-DC power supply, the encapsulated type MPM-05-30. The new MPM series is one third the size of the previous version, but offers a wider operating temperature, higher efficiency and lower no load power consumption.  The new series complies with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical...
TRACO Power announces TEQ 300WIR family of isolated DC/DC converter modules
February 20, 2018
300 W DC/DC Converter for Railway/Transportation & Industrial Applications TRACO Power has released the TEQ 300WIR family of isolated, high performance DC/DC converter modules featuring ultra-wide 4:1 input ranges with Railway (EN 50155) and Industrial (IEC/EN/UL 60950-1 & UL 508) safety approvals. The TEQ 300WIR family consists of 8 standard models offering input ranges of 18~75 / 43~160...
Vox Power VCCM600 Modular Power Supply
February 15, 2018
The VCCM600 conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4” x 7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less...
CQB150-300S Series of 150 Watt DC-DC Converters from Cincon
February 15, 2018
The Cincon CQB-150-300S series of 150W DC-DC converters features 150W isolated output and up to 89% efficiency with fixed switching frequency.  The series offers multiple protections including over temperature and over voltage/current protection. The CQB150-300S Series is an industry standard quarter-brick DC-DC converter, providing up to 150W of output power @ single output voltages of 5, 12, ...
Artesyn CNS650-M Series Open-Frame AC-DC Power Supplies
January 29, 2018
The CNS650-M series of single output open-frame AC-DC power supplies are offered in 12V, 24V, or 48V outputs with 15% Trim range. Each power supply comes with a 12V fan output and 5V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 - 264 Vac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction...
TDK-Lambda i3A Series of 100 Watt Regulators with 9~53Vin Range and trimmable 3.3~16.5 or 5~30Vout ranges
January 20, 2018
TDK Corporation announces the introduction of the 100W i3A series of non-isolated DC-DC converters,packaged in the industry standard 1/32ndbrick form factor. These step-down converters are capable of adjustment from either 3.3 to 16.5Vor 5 to 30V output and accept an input voltage of 9 to 53V. The i3A series can be used to derive additional high power outputs from a single output 12V, 24V, ...
Phoenix Contact’s Quint4 High Performance Power Supplies with NFC Technology
January 10, 2018
The fourth generation of the high-performance QUINT POWER power supplies ensures superior system availability by means of new functions. Signaling thresholds and characteristic curves can be individually adjusted via the NFC (near field communication) interface. The unique SFB (selective fuse breaking) technology and preventive function monitoring of the QUINT POWER power supply increase the...
MEAN WELL Launches NMP650/1K2 Series 650W/1200W Intelligent Medical Modular Power Supply
January 4, 2018
MEAN WELL has introduced a small volume medical grade modular power supply family with various intelligent control functions, the NMP650/1K2 series. Independent output module slots and an ultra wide output voltage range enable users to set and modify output voltage, current and wattage according to their demands.  The NMP series is equipped with intelligent control functions, such as voltage...
MEAN WELL UHP-500 Series of Power Supplies
January 4, 2018
MEAN WELL's UHP-500 series is a 500W single-output slim type power supply with 31mm, low profile design. Adopting the full range 90~264VAC input, the entire series provides an output voltage line of 4.2V, 5V, 12V, 15V, 24V, 36V and 48V. In addition to the high efficiency up to 95%, the whole series operates from -20 - +70º C under air convection without a fan. UHP-500 has complete protection...
TDK-Lambda RWS-B series extended to include 1000W and 1500W models with medical safety certifications
January 3, 2018
TDK-Lambda announced the introduction of medically certified RWS1000-B/ME and RWS1500-B/ME series of 1000 to 1500W AC-DC power supplies, further extending TDK-Lambda’s 7-year warranty 50 to 1500W RWS-B range.  These new models are targeted at medical, cosmetic laser treatment and scientific equipment requiring less than 300µA earth leakage current. AllRWS-B models operate from a wide-range input...
PFA300 Series 300W ITE AC/DC Power Supply from Power Partners
December 27, 2017
Power Partners releases a 3" x 5" compact 300W ITE AC/DC power supply - available in Open Frame, U-Channel or Enclosed versions. The PFA300 Series delivers 300W of power with forced air convection cooling, 400W of peak power capability, while offering 200W of power with natural convection cooling. With universal input voltage range of 90-264VAC and seven output voltage selections (12V, ...
TDK-Lambda KAS2 / KAS4 2 and 4W Board Mount Power Supplies Accept a 90 – 305Vac Input
December 22, 2017
TDK-Lambda announces the introduction of the KAS series of wide input range, 2W and 4W encapsulated AC-DC power supplies.The KAS series can operate continuously from 90 to 305Vac, 47-440Hz, making them ideal for use with 115V,  230V and 277Vac nominal inputs.  Additionally, having a Class II construction, no earth ground connection is required. Input to output isolation is 3,000Vac; this makes...
Traco Power TEQ 20WIR family of 20 Watt Chassis Mount DC/DC Converter For Railway / Transit / Industrial markets EN 50155 Approvals
December 21, 2017
TRACOPOWER has announced the release of their TEQ 20WIR family of isolated,high performance DC/DC converter modules with ultra-wide 4:1input ranges covering 9-160 VDC input requirements, an extended ambient operating temperature range from -40°C to 93°C and I/O isolation of3000 VDC and come in a rugged metal case. These converters are designed for the Railway/Transit markets and are also...
Murata’s DRQ series bus converters deliver 800 Watts @ 95.8% efficiency for telco & networking applications
December 18, 2017
Murata is introducing the DRQ-8/100-L48xx series of quarter brick, intermediate bus converters (IBC) from Murata Power Solutions, developed specifically for high-reliability infrastructure equipment applications. The DRQ series is designed to deliver 800W at 55°C to address the high power density requirements for high-reliability networking and telecommunications infrastructure equipment.The...
TDK-Lambda CUS30M / CUS60M Power Supplies offer Medical Class I & II approvals with Class B EMI
December 15, 2017
TDK-Lambda announces the introduction of the CUS30M and CUS60M series of AC-DC power supplies.Rated at 30W and 60W respectively, these compact products meet Class B conducted and radiated EMI in either a Class I or Class II (double insulated) construction, without the need for external filtering. This flexibility allows the CUS30/60M to be used in a wide range of applications, including home...
Murata’s IRQ DC-DC converters deliver leading reliability for railway & industrial applications
December 11, 2017
Murata Power Solutions introduced the first in a series of encapsulated DC-DC converters designed specifically for industrial and railway applications. The IRQ series delivers the latest technology in fixed frequency power conversion available in the industry. The advanced electrical and mechanical design of the IRQ series modules provides high reliability power conversion in the most demanding...
RRC Power's new RRC2140 – The world’s first multi-cell standard battery using prismatic Lithium-Ion cells
December 9, 2017
By now, a majority of the smart, multi-cell Lithium-Ion battery packs are equipped with 18650 cells. Battery packs using prismatic cells are well known for consumer products(smartphones, wearable devices, etc.), typically using just one single cell, aminimum safety circuit and generally does not have intelligent battery management. RRC is proud to release their first standard battery with...
TDK-Lambda's CSW65 Power Supplies 40-65W Industrial Power Supplies
December 8, 2017
TDK-Lambda announces the introduction of the CSW65 series of AC-DC power supplies, rated at 40 to 65W output power.  Accepting a very wide 90 to 305Vac input, the units can operate from 115V, 230V and 277V nominal inputs, are available in a U-channel construction and have cover and/or DIN rail mounting clip options.  Target applications include security, audio video and building automation...
RRC2054-2 Maximum Energy Output with Minimal Cell Count
December 8, 2017
Li-Ion battery packs today are required to be less than 100Wh of energy to allow transport without declaration of hazardous goods. Previous battery packs had to use a combination of 9 or 12 cells to reach the 100Wh limit. The new RRC2054-2 Li-Ion battery pack from RRC Power Solutions provides this high capacity with only 8 cells. The battery pack, designed as a 4S2P configuration, provides its...
TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies
December 8, 2017
TDK-Lambda CUS150M 2"x4" 150W AC-DC power supplies are medical and ITE approved power supplies in a compact 2"x4" footprint. The CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a...
40 Watt Chassis Mount Converter with 4:1 Input Range and EN 50155 / 60950 Approvals from Traco Power
December 7, 2017
TRACO Power has announced the release of their TEQ 40WIR family of isolated, high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges and come in a rugged metal case. These 40 watt DC-DC converters are design for railway, transit and industrial environments featuring a full load / convection-cooled operating temperature range of -40°C to 83°C (up to 92°C with...
Excelsys 600W Bulk Power CoolX Modular Power Supply
November 30, 2017
Available through Sager Electronics, Excelsys Technologies now offers a new output module for its revolutionary CoolX series of convection cooled modular configurable power supplies. The new CmE bulk power module provides up to 600W power from one module (occupying three slots). The addition of this module greatly increases product and system flexibility while significantly reducing total cost...
Mean Well EPP-400 Series Open Frame AC-DC Power Supply
November 8, 2017
Following the successful launch of the 200W miniature green open frame type industrial power supply EPP-200 series, MEAN WELL expanded this product family by increasing the output wattage up to 400W within a 5” x 3” footprint. The EPP-400 series of miniature open frame type standard power supplies offers a complete 15~400W power solution for industrial applications and IT-related markets. The...
SL Power Introduces 90W Single Output External Power Medical Series
October 23, 2017
A high performance AC to DC external power supply family designed for medical applications. The ME90 Medical Series external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC*. The ME90 Series models will operate at universal input range of 90 to 264Vac...
TRACO POWER’s extended range of medical DC/DC converters
October 18, 2017
The new THM 15WI, THM 20WI and THM 30WI series extend the range of high isolation/reinforced insulation DC/DC converters for medical applications up to 30 Watt In stock at Sager, the new THM series of DC/DC converters provide a reinforced insulation system for 5000 VACrms with compliance to latest safety standard IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and they are approved for an operating...
SL Power introduces the TE150 Series
October 17, 2017
A 150 Watt external power supply in a compact size. A high-performance AC to DC external power supply family designed for all applications. Fully compliant with Efficiency Level VI requirements per U.S. Department of Energy, and compliant to the heavy Industrial levels of various EN61000-4-x standards for EMC. The TE150 series models also meet Class B conducted and radiated EMI per FCC Part...
SL Power introduces LE500 Series
October 3, 2017
To support a structure with thousands of LED fixtures, you need a power supply that assures continuous operation without interruption. Ordinary power supplies with high inrush currents require dedicated circuit breakers, increasing costs in high-power applications. With the LE500’s lower inrush current, a single circuit-breaker can support up to 4 power supplies, thereby reducing installation...
PEAMD36 Medical Series AC/DC External Power Supply from Power Partners
September 15, 2017
Power Partners, Inc. releases a cost effective, 36-watt medical ac/dc external power supply. The PEAMD36 Series is offered in either a Class I or Class II version, featuring a BF rating on the Class II version, and meets DoE Efficiency Level VI requirements. The PEAMD36 Series is approved to the latest UL/EN 60601-1 medical safety standard, as well as 60601-1-2 4th Edition EMC...
TPP 15 and TPP 30 Series Extends Range of TRACO POWER AC/DC Power Supplies
September 3, 2017
Compact 15 and 30 Watt Open Frame Power Supplies for Medical and Industrial Applications These 15 and 30 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 100 μA what makes the units suitable for BF...
MB120S 120W Single Output Medical Series from SL Power
August 18, 2017
A superior performance 120 Watt AC to DC power supply designed for next generation medical applications. Feature rich and highly efficient, MB120 product family can easily fit in a 1U chassis and provides 100 Watts of convection power. Input & output and internal temperature monitoring/alarms are features of the MB65 family. All models are CE marked to low voltage directive and approved to AAMI...
TB65 65W Single Output from SL Power
August 16, 2017
A superior performance 65 Watts AC to DC power supply designed for Test and Measurement and Industrial applications. Feature rich and highly efficient TB65 product family can easily fit in 1U chassis and provides 65 Watts, convection cooled. Input, output and internal temperature monitoring/alarms are additional features of the TB65 family. All models are CE marked to low voltage directive and...
MINT1175 175W Single Output Medical Series from SL Power
August 16, 2017
The MINT1175 Series models provide the highest power density for a power supply in a 2” x 4” size. Ideal for use in Home Healthcare and Portable Medical Device Applications and more. With input & output monitoring alarms plus isolated 12V/0.4A fan, it is one the most feature rich supplies and can easily fit in 1U chassis. Exceeding the medical device strict requirements, the MINT1175 has the...
MINT1275 275W Single Output Medical Series from SL Power
August 16, 2017
A superior performance 275 Watts AC to DC power supply designed for Medical applications. Feature rich and highly Efficient, the MINT1275 product family with active current share for redundant applications can easily fit in 1U chassis, and provides 180 Watts convection cooled or 275 Watts with moving air. Input & output monitoring alarms plus 12V/1A fan output and 5V standby voltage are among...
CINT1275 275W Single Output Industrial Series from SL Power
August 16, 2017
A superior performance 275 Watts AC to DC power supply designed for industrial and ITE applications. Feature rich and highly efficient CINT1275 product family with active current share for redundant applications can easily fit in 1U chassis and provides 180 Watts for convection or 275 Watts with moving air. Input & output monitoring alarms plus 12V/1A fan output and 5V standby voltage are among...
CINT1200 200W Single Output Industrial Series from SL Power
August 16, 2017
A power-packed, highly efficient AC to DC power supply designed for industrial and ITE applications. These models provide 180 Watts convection cooled, 200 Watts with moving air. The small heat footprint allows simple thermal design of systems which use this product. All models are CE marked to low voltage directive and approved to ITE standards of EN60950-1, 2nd edition. Features: 3” x 5”...
MB60S 60W Single Output Medical Series from SL Power
July 27, 2017
The MB60S Series models provide a reliable power source in high power density in 2” x 3” x 1” package. Fully compliant to the applicable safety and EMC standards, these models will allow easy integration into many Medical applications. All 6 models are CE marked to low voltage directive and approved to Medical standards of IEC60601-1 3rd edition with 2 MOPP. SL Power MB60S Features Ultra...
SL Power Introduces 115W Single Output LED Series
July 11, 2017
The LB115S LED Series provide a reliable power source with high power density in 2” x 4” x 1.3” package. Fully compliant to the applicable safety and Global Lighting EMC standards, these models will allow easy integration into many Lighting fixtures and other industrial applications. All 4 models are CE marked to low voltage directive and approved to standards of UL/CSA/IEC/EN60950-1 2nd...
Murata’s PQC250 convection cooled 250W AC-DC power supplies for industrial & limited airflow applications
April 28, 2017
Murata announces its new wide input range, single output PQC series of industrial/medical power supplies from Murata Power Solutions. Rated at 250 watts of output power in an industry-standard open frame 3 x 5 inch, 1U footprint, this high-efficiency design can deliver full power with free-air natural convection cooling up to 50°C. The PQC series features a universal AC input voltage range from...
Artesyn iHP Configurable High Power System with Medical and Industrial Safety Approvals - Up to 24kW
April 28, 2017
Artesyn newest configurable intelligent high power system, the iHP series, is designed for a wide range of medical and industrial applications. The new modular power system provides accuracy, resolution and stability as either a programmable voltage or current source. It provides up to 24 kW in 3 kW increments and can be configured for up to eight outputs using a wide variety of plug-in modules...
MEAN WELL RPS-400 Series of 400 Watt 3x5” Power Supplies for Medical Applications
April 14, 2017
In Stock now at Sager is MEAN WELL’s new RPS-400 series of high-density open-frame power supplies offering 400 Watts of output power from a tiny 3.00 x 5.00 x 1.38" package.  These products are rated for Type BF Applications with 2MOPP Medical Safety Approvals (Class I and Class II). The small size and high efficiency operation up to 94% make these products ideal for a wide range of medical...
Cosel's PCA600F High Density 600 Watt Power Supply for Medical & ITE Applications
March 7, 2017
Available from Sager, Cosel's new PCA600F series of high-density enclosed power supplies offers 600-650 Watts of output power from a tiny 3.50"x 5.98" x 1.61"package. It is safety approved for both Medical and ITE Applications. The small size and high efficiency operation up to 93% make these products ideal for a wide range of applications. The series consists of 4 standard models offering...
TDK-Lambda's TPS-3000, 3200 Watt 3-Phase Power Supply
March 2, 2017
Sager Power Systems, a specialized group within Sager Electronics dedicated to power conversion, is proud to announce the TPS3000 series from TDK-Lambda. Delivering up to 3200 Watts with output voltages of 24Vdc and 48 Vdc in an enclosed package (with integrated fan) measuring only 107 x 84.4 x 324mm. The TPS3000 features isolated AC Fail, DC Good and dropped phase signals with remote on/off, ...
Aimtec announces AM5W-NZ, AM10W-NZ and AM15W-NZ series of power supplies
November 21, 2016
Aimtec announces the release of the new AM5W-NZ, AM10W-NZ and AM15W-NZ series of 5, 10 and 15 watt power supplies. These new series feature super wide 10:1 Input voltage range of 100-1000VDC, a regulated output signal with high input to output isolation of 4000VAC, tested over a 60 seconds cycle during manufacturing. Supporting 3 Nominal input voltage levels of 200, 600 and 1000VDC, these...
Aimtec announces DC-DC converter series for powering Photovoltaic (Solar) Systems
November 21, 2016
Aimtec announces the release of the new AM5W-NZ, AM10W-NZ, AM10WM-NZ, AM15W-NZ, AM15WN-NZ and AM40W-NZ series of 5, 10, 15 and 40 watt power supplies. These new series feature a super wide 10:1 input with a voltage range of 100-1500VDC across 3 separate ranges and 22 different products.  They also feature a regulated output signal with a high input to output isolation of 4000VAC which is tested...
Aimtec announces AMEOF5-JZ series of AC-DC converters
November 18, 2016
Aimtec announces the release of the AMEOF5-JZ series of AC-DC converters. This new series of regulated converters is available in 5 watt configurations and is packaged in a miniature open frame SIP14 of only 1.65 x 0.54 x 0.79 inches (42.00 x 13.65 x 20.00 mm). Features include:  Input / Output isolation of 3000 VAC  Over current, over voltage and continuous short circuit protection ...
RPS-200 Series Miniature Green Open Frame Type and Enclosed Type Medical Power Supply
October 5, 2016
Since the new generation medical power supply RPS family was released, MEAN WELL continuously expands this product line and pushes upward the output power. It is pleasing to unveil the new 200W RPS-200 series built on top of the original 4” x 2” footprint in order to provide the medical, biochemical inspection and aesthetic medicine instrument market an internal medical open frame type and...
SL Power TE40 Power Supply For Test & Measurement, Industrial Devices
August 8, 2016
SL Power Electronics, an industry leader in the design and manufacture of high-efficiency power, today adds its TE40 Series 40-watt power supplies to its comprehensive line of Level VI external power solutions for test & measurement applications. The TE40 has been specifically designed for the power rigors of test & measurement and industrial devices that require low noise and robust...
Protek Power PUB200-400 Series
August 8, 2016
The Protek PUB Series Power supplies can supply up to 400 Watts with convection cooling. The PUB series is greatfor high reliability applications and specifically designed for industrial applications. With less than 1U height and mounting holes on three sides, the mounting options are flexible. Units are fully enclosed and touch safe to IP2. Eliminate the least reliable component of your power...
Excelsys Delivers Revolutionary New Fanless Modular Power Supply
August 8, 2016
Revolutionary new Fanless Modular Power Supply Platform from Excelsys delivers an incredible 600W with natural convection cooling only. The CoolX600 NFF Series is the new, revolutionary, convection-cooled modular power supply platform from Excelsys Technologies which delivers an incredible 600W without fan assisted cooling from a very compact 8.5 x 4.5 x 1U package. The only fanless modular...
Artesyn Wall Mount USB
April 13, 2016
Artesyn Embedded Technologies today released two new families of wall mount external power adapters with USB output connections that meet the latest energy-efficiency regulations, the DA5 series and DA10 series. The DA10 series is one of the first power supplies in the industry to be approved to both 60950-1 and 62368-1 safety standards. This aids users as they plan their transition from...
Most Compact 5 Watt DC/DC Converter from TRACO Power
March 14, 2016
The TDN 5WI Series from TRACO Power redefines the power density of isolated 5 Watt DC/DC converters.  The layout is optimized for a high efficiency and an excellent thermal management. In combination with high grade components the circuit could be packed in a cubical plastic casing of only 1.23 cm3. This is just a quarter of the volume compared to conventional 5 Watt dc/dc converters. A...
TRACO Power TMR 9 Series High-Density DC-DC Converters
February 15, 2016
Sager Power Systems, a specialized group within Sager Electronics dedicated to power conversion, is proud to announce the TMR 9 Series from TRACO Power. These high power density DC-DC converters have isolated and regulated outputs with 9 watts of output power in the ultra-miniature SIP-8 package measuring just 0.86” X .038” X 0.44”. The TMR9 Series consists of 27 models featuring 2:1 Input...
GE Critical Power CLP Open Frame Power Supplies
February 15, 2016
Sager Power Systems, a specialized group within Sager Electronics dedicated to power, announces the CLP power supplies from GE Critical Power. GE Critical Power's CLP power supplies are compact, high-efficiency open frame devices with an output voltage of 12V. The GE CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W). CLP0212 features maximum output current of 16.7A...
SL Power ME Series External Power Supplies
February 15, 2016
Sager Power Systems, a specialized group within Sager Electronics dedicated to power, announced the newest SL Power family of medical-grade external power supplies, the ME60 Series. The new 60-watt ME Series is specifically designed to meet the unique power supply requirements of home healthcare equipment. Meeting IEC 60601-1-2 Fourth edition electromagnetic compatibility (EMC) requirements, ...