MLL12-0.25-A

SL Power

6 W, Double Output, 12 VDC@0.25 A | -12 VDC@0.25 A Medical Open Frame AC-DC Power Supply

MLL12-0.25-A

Not RoHS compliant
Download Specifications Datasheet
MLL12-0.25-A SL Power 6 W, Double Output, 12 VDC@0.25 A | -12 VDC@0.25 A Medical Open Frame AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
MLL12-0.25-A
Lead Time
16 Week Lead Time
Brand
Condor
Series
MLL
Factory Pack Quantity
1
Compliance
CE, RoHS
Cooling Method
Convection
Dimensions
4.25 x 3.25 x 1.80"
Efficiency
55%
Industry
Medical
Input Type
AC
Mechanical Style
Linear
Mounting
Chassis
Number of Outputs
2
Operating Temperature
0 to + 50°C
Output Amps 1
0.25 A
Output Amps 2
0.25 A
Output Voltage V1 Nominal
12 VDC
Output Voltage V2 Nominal
-12 VDC
Power
6 W
Subcategory
AC-DC Power Supply
Weight
1 lb

Order

Pricing:
1:$88.38
17:$82.33
42:$79.60
83:$77.55
166:Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 16 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 80
Multiple: 1
Quote >