MGS152415

Cosel

15 W, 18 -36 VDC Vin, Single Output, 15 VDC@1 A OEM/Commercial/Industrial/Datacom DC-DC Converter in standard 1 x 1

MGS152415

RoHS compliant
Download Specifications Datasheet
MGS152415 Cosel 15 W, 18 -36 VDC Vin, Single Output, 15 VDC@1 A OEM/Commercial/Industrial/Datacom DC-DC Converter in
Manufacturer
Cosel
Manufacturers Part #
MGS152415
Lead Time
24 Week Lead Time
Industry Aliases
MGS152415
Series
MGS15
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Through Hole
Cooling Method
Air-Cooled, Convection
Dimensions
1.00 x 1.00 x 0.39"
Efficiency
89%
Input Type
2:1
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 85°C
Output Amps 1
1 A
Output Voltage V1 Nominal
15 VDC
Power
15 W
Subcategory
DC-DC Converter
Weight
20 G

Order

Pricing:
1:$36.55
25:$35.56
100:$34.18

For larger quantity pricing, please contact us.

Availability:
Lead Time: 24 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >