MGS152412

Cosel

15 W, 18 -36 VDC Vin, Single Output, 12 V@1.3 A Datacom/Industrial/OEM/Commercial DC-DC Converter in standard 1 x 1

MGS152412

RoHS compliant
Download Specifications Datasheet
MGS152412 Cosel 15 W, 18 -36 VDC Vin, Single Output, 12 V@1.3 A Datacom/Industrial/OEM/Commercial DC-DC Converter in
Manufacturer
Cosel
Manufacturers Part #
MGS152412
Lead Time
8 Week Lead Time
Industry Aliases
MGS152412
Series
MGS15
Factory Pack Quantity
1
Application
General Purpose
Connection Type
Through Hole
Dimensions
1.00 x 1.00 x 0.39"
Efficiency
89%
Environmental Conditions
General Purpose
Industry
Datacom, Industrial, OEM/Commercial
Input Type
2:1
Input Voltage Nominal
24
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
PCB Mount
Number of Outputs
1
Operating Temperature
-40 to +85°C (ambient)
Output Amps 1
1.3 A
Output Voltage V1 Nominal
12 V
Power
15 W
Standard Packaging Size
1 x 1
Subcategory
DC-DC Converter

Order

Pricing:
1:$36.55
25:$35.56
100:$34.18

For larger quantity pricing, please contact us.

Availability: 8 Week Lead Time

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >