MGFS30243R3

Cosel

24.75 W, 9 -36 VDC Vin, Single Output, 3.3 VDC@7.5 A OEM/Commercial/Industrial/Datacom DC-DC Converter in standard 1 x 2

MGFS30243R3

RoHS compliant
Download Specifications Datasheet
MGFS30243R3 Cosel 24.75 W, 9 -36 VDC Vin, Single Output, 3.3 VDC@7.5 A OEM/Commercial/Industrial/Datacom DC-DC Convert
Manufacturer
Cosel
Manufacturers Part #
MGFS30243R3
Industry Aliases
MGFS30243R3
Series
MGFS30
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Through Hole
Cooling Method
Air-Cooled, Convection
Dimensions
2.00 x 1.00 x 0.39"
Efficiency
89%
Input Type
4:1
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 85°C
Output Amps 1
7.5 A
Output Voltage V1 Nominal
3.3 VDC
Power
24.75 W
Subcategory
DC-DC Converter
Weight
40 g

Order

Pricing:
1:$48.73
25:$47.42
100:$45.57

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >