RSP-1000

MEAN WELL

* High power, 1U low profile, enclosed type switching power supply with PFC and parallel function
* AC input range: 90~264Vac
* Operating temperature: -20~+60°C
* High efficiency
* Forced air cooling via built-in DC fan
* Current sharing up to 4 RSP-1000-48 4,000W(3+1)
* Built-in remote On/Off control, DC OK signal and remote sense function
* 5V/0.5A auxiliary output
* Output voltage can be externally trimmed via an external DC source signal or resistor between 40~110% of the rated output voltage
* Protections: short circuit / over load / over voltage / over temperature
* 5 year warranty
 
Manufacturer MEAN WELL
Power Range 601 - 1000
Dimensions 10.93 x 5.00 x 1.61"
Operating Temperature -30 to +70°C, derate linearly to 50% power from 50-70°C
RSP-1000 MEAN WELL
Item Number Description Efficiency

RSP-1000-12

1000 W, SINGLE OUTPUT, 12 V@60 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY 83%
Quantity Available: 54
Minimum Order: 1
Order Multiple: 1
Unit Price: $211.00
  • 1: $211.00
  • 10: $182.50
  • 25: $180.25
Buy >

RSP-1000-15

1000 W, SINGLE OUTPUT, 15 V@50 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY 85%
Quantity Available: 14
Minimum Order: 1
Order Multiple: 1
Unit Price: $211.00
  • 1: $211.00
  • 10: $182.50
  • 25: $180.25
Buy >

RSP-1000-24

1000 W, SINGLE OUTPUT, 24 V@40 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY 88%
Quantity Available: 113
Minimum Order: 1
Order Multiple: 1
Unit Price: $211.00
  • 1: $211.00
  • 10: $182.50
  • 25: $180.25
Buy >

RSP-1000-27

1000 W, SINGLE OUTPUT, 27 V@37 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY 88%
Quantity Available: 80
Minimum Order: 1
Order Multiple: 1
Unit Price: $211.00
  • 1: $211.00
  • 10: $182.50
  • 25: $180.25
Buy >

RSP-1000-48

1000 W, SINGLE OUTPUT, 48 V@21 A INDUSTRIAL ENCLOSED WITH FAN AC-DC POWER SUPPLY 90%
Quantity Available: 361
Minimum Order: 1
Order Multiple: 1
Unit Price: $211.00
  • 1: $211.00
  • 10: $182.50
  • 25: $180.25
Buy >