MEAN WELL RPS-400 Series of 400 Watt 3x5” Power Supplies for Medical Applications

In Stock now at Sager is MEAN WELL’s new RPS-400 series of high-density open-frame power supplies offering 400 Watts of output power from a tiny 3.00 x 5.00 x 1.38" package.  These products are rated for Type BF Applications with 2MOPP Medical Safety Approvals (Class I and Class II). The small size and high efficiency operation up to 94% make these products ideal for a wide range of medical applications.

The series consists of 7 standard models with single outputs ranging from 12~48 VDC plus 5VSB @ 1A and 12V @ 500mA outputs. The supply is available in the standard open frame package with 3 options: caged enclosure; top-mount fan; and end-mount fan packages. The supplies are rated for 250 Watts (Convection) or 400 Watts with 25 cfm airflow.  Units are approved for both Class I (Field Ground) and Class II (No Field Ground) operation with only 250uA Leakage Current. All models feature Universal AC Input with Active PFC; OverVoltage / OverCurrent / OverTemperature Protection; and input filtration to achieve Class B Emissions.  Analog status and control functions include: Remote Sense; Remote on/off; and Power Good Signal.  All models are safety approved to UL/cUL/ANSI/AAMI ES/EN 60601-1 3rd edition with compliance to FCC Part15 Class B, VCCI-B, CISPR32-B, EN55011-B, and EN55032-B. 

Products are in stock at Sager now with pricing as low as $62.86 in 25 piece quantities; click here to access the series page and product catalog. Contact Sager Power Systems, the authorized Distributor for MEAN WELL in North America, at (866) 588-1750 or power@sager.com.