RPS-120

MEAN WELL

  • Open frame, 4x2" miniature size medical power supply
  • AC input range: 80~264Vac
  • Operating temperature: -30~+70°C
  • Medical safety approval: ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1-1
  • Isolation level: 2xMOPP
  • Suitable for BF applications with appropriate system consideration
  • EMI Class B for both Class I (with FG) and Class II (without FG)
  • Low leakage current <190µA
  • No load power consumption <0.3W
  • Built-in 12V/0.5A fan supply
  • LED indicator for power On
  • Protections: short circuit / over load / over voltage / over temperature
  • 3 year warranty
 
Manufacturer MEAN WELL
Dimensions Item Specific
Operating Temperature Item Specific
RPS-120 MEAN WELL
Item Number Description Efficiency

RPS-120-12

120 W, SINGLE OUTPUT, 12 VDC@10 A MEDICAL AC-DC POWER SUPPLY 88%
Quantity Available: 8
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $17.14
  • 25: $16.74
Buy >

RPS-120-15

120 W, SINGLE OUTPUT, 15 VDC@8 A MEDICAL AC-DC POWER SUPPLY 88.50%
Quantity Available: 14
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $17.14
  • 25: $16.74
Buy >

RPS-120-24

120 W, SINGLE OUTPUT, 24 VDC@5 A MEDICAL AC-DC POWER SUPPLY 90%
Quantity Available: 21
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $18.95
  • 25: $18.46
Buy >

RPS-120-27

120 W, SINGLE OUTPUT, 27 VDC@4.5 A MEDICAL AC-DC POWER SUPPLY 90%
Quantity Available: 8
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $17.14
  • 25: $16.74
Buy >

RPS-120-48

120 W, SINGLE OUTPUT, 48 VDC@2.5 A MEDICAL AC-DC POWER SUPPLY 91%
Quantity Available: 3
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $17.14
  • 25: $16.74
Buy >

RPS-120-48-C

120 W, SINGLE OUTPUT, 48 V@2.5 A MEDICAL ENCLOSED AC-DC POWER SUPPLY 91%
Quantity Available: 5
Minimum Order: 1
Order Multiple: 1
Unit Price: $20.30
  • 1: $20.30
  • 10: $17.14
  • 25: $16.74
Buy >