Mean Well NMP Power Supply

NMP family is a 1U low profile modular, or configurable type, power supply from MEAN WELL. This family is comprised of two power wattages for the line-up, 650W and 1200W. The output modules deliver up to 240W each with adjustable options for the standard voltages (5V, 12V, 24V, 48V). The NMP family complies with safety approvals (listed below), along with the medical standard (2 x MOPP between primary to secondary), offering the best flexibility for various types of applications.

* Medical (2 x MOPP) and ITE safety approval
* Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
* 1U low profile
* Universal AC input / Full range
* Output voltage and current programmable
* Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / DC OK
* Cooling by thermostatically controlled fan with fan alarm function
* Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules
* 5 years warranty

Contact Sager Power Systems for price and availability.

Mean Well NMP Series
 Mean Well NMP Datasheet
Approvals: ANSI/AAMI ES60601-1, TUV EN60601-1, IEC 60601-1 (Ed 3.1) approved; UL62368-1, TUV EN62368-1, IEC62368-1, IEC60950-1; EAC TP TC 004 approved
Status / Control (Global): 5VSB @ up to 2A, Temperature Alarm, Global Remote On/Off
Status & Control (Module): Remote On/Off, 5Vaux @ 10mA, DC OK, Current Share, Current Program, Voltage Program, Remote Sense
Options: Custom voltage setpoints, Parallel Connections
Chassis Max-Power (Low-Line) Max Power (High-Line) Dimensions Available Slots
NMP650 650W 650W 9.85 X 3.50 X 1.61" 4
NMP1K2 1200W 1200W 9.85 X 5.00 X 1.61" 6
CODE PART # Vout Nom  Vout Range MAX POWER
SLOT
C NMS-240-05 5V 3~6V 180W 1
E NMS-240-12 12V 6~15V 240W 1
H NMS-240-24 24V 15~30V 240W 1
K NMS-240-48 48V 30~55V 240W 1