MEAN WELL High Performance Laser Diode Driver Module

The LDPC-50 is a laser diode driver from MEAN WELL designed as a high power pulsed current source.  It delivers current pulses variable from 0A to 50A with up to 2.75KW of total output power. LDPC-50A can be externally triggered and synchronize for applications requiring special triggering and synchronization. When used in a laser system for cutting multi-layered materials, the LDPC-50A may be controlled by an external signal to modulate the output current between A to 50A, which significantly improves the production efficiency by providing the optimal power level for different materials.

 The LDPC-50A was recently recognized with a Taiwan Excellence Award.

MEAN WELL LDPC-50 Features:

MEAN WELL Power Suppplies

MEAN WELL LDPC-50 Laser Diode Driver

  • Output Current up to 50A
  • Input Voltage 12~60V
  • Compliance voltage up to 55V
  • High efficiency up to 96%
  • 2.75kW max output power
  • Short rise/fall time (10us for fast mode)
  • 5 year warranty

MEAN WELL LDPC-50 Applications:

  • Laser Engraving machines
  • Laser cutting machines
  • Electroplating device
  • UV coating and curing machines
  • UV sterilizer

Click here to download the MEAN WELL LDPC-50 datasheet. Samples are available now.  Visit the Sager MEAN WELL product catalog for price and availability.

Visit the MEAN WELL page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for MEAN WELL at (866) 588-1750 or power@sager.com.