ME60A1203F01

SL Power

60 W, Single Output, 12 VDC@5 A AC-DC Power Supply

RoHS compliant Tariff
Download Specifications Datasheet
ME60A1203F01 SL Power 60 W, Single Output, 12 VDC@5 A   AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
ME60A1203F01
Lead Time
On Order with Factory
Selling Alternatives
MENB1050A1203F01, MENB1060A1203F01, MW174KB1203F01
Brand
Ault
Series
ME60
Factory Pack Quantity
1
Dimensions
4.25 x 2.67 x 1.29"
Efficiency
88%
Mechanical Style
External
Mounting
Desktop
Number of Outputs
1
Operating Temperature
- 20 to + 70°C
Output Amps 1
5 A
Output Voltage V1 Nominal
12 VDC
Power
60 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$30.42
46:$28.82
114:$28.08
228:$27.38
457:$26.71

For larger quantity pricing, please contact us.

Availability:
Lead Time: On Order with Factory
On Order: 250

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×