ME240A1251F01

SL Power

200 W, Single Output, 12 VDC@16.6 A Medical Enclosed AC-DC Power Supply

RoHS compliant Tariff
Download Specifications Datasheet
ME240A1251F01 SL Power 200 W, Single Output, 12 VDC@16.6 A Medical Enclosed AC-DC Power Supply
Manufacturer
SL Power
Manufacturers Part #
ME240A1251F01
Brand
Ault
Series
ME240
Factory Pack Quantity
1
Compliance
CE, CSA, RoHS
Convection Rating
200 W
Convection Rating Temp
40°C
Cooling Method
Convection
Dimensions
8.43 x 4.25 x 1.85"
Efficiency
88%
Industry
Medical
Input Type
AC - Class I
Input Voltage Nominal
100-240 VAC
IP Rating
IP22
Isolation
4000 VAC
Mechanical Style
External
Mounting
Desktop
Number of Outputs
1
Operating Temperature
- 40 to + 50°C (see derating)
Output Amps 1
16.6 A
Output Voltage V1 Nominal
12 VDC
Package Type
Enclosed
Power
200 W
Subcategory
AC-DC Power Supply
Weight
700 G

Order

Pricing:
1:$129.57
11:$120.93
28:$117.79
55:$113.38
110:Quote

For larger quantity pricing, please contact us.

Availability:
In Stock: 23
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×