TRACO POWER’s extended range of medical DC/DC converters

The new THM 15WI, THM 20WI and THM 30WI series extend the range of high isolation/reinforced insulation DC/DC converters for medical applications up to 30 Watt

In stock at Sager, the new THM series of DC/DC converters provide a reinforced insulation system for 5000 VACrms with compliance to latest safety standard IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and they are approved for an operating altitude of up to 5000 m. The converters come along with the risk management file according ISO 14971. Design and production conform to the quality management system ISO 13485 and the converters operate within the EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
TRACO Power THM 15WI DC/DC Converter
With a high efficiency of up to 90% and highest grade components the converters reliably operate in an ambient temperature range of –40°C up to 85°C while the design size is very small. A low leakage current of less than 2.5 µA qualifies them for BF (body floating) applications. The new models have a wide 4:1 input voltage range and are available as single or dual output version. 

The THM Series models are a reliable solution not only for medical equipment but also for demanding field of application such as transportation, control & measurement or IGBT drivers.

THM 15WI Series

  • Ultra wide 4:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case
  • I/O isolation 5000 VACrms rated for 250 VACrms working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current < 2.5 μA
  • Extended operating temperature range –40°C to 85°C.
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000m altitude
  • 5 year product warranty

TRACO Power THM 15WI Datasheet

Visit the THM 15WI product catalog.

THM 20WI Series

  • Ultra wide 4:1 input voltage 20 W DC/DC converter in a 1.6 x 1 ” plastic case
  • I/O isolation 5000 VACrms rated for 250 VACrms working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current <2.5 μA
  • Extended operating temperature range –40°C to 80°C.
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000 m altitude
  • 5 year product warranty

TRACO Power THM 20WI Datasheet

Visit the THM 20WI product catalog.

THM 30WI Series

  • Ultra wide 4:1 input voltage 30 W DC/DC converter in a 2 x 1 ” plastic case
  • I/O isolation 5000 VACrms rated for 250 VACrms working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current <2.5 μA
  • Extended operating temperature range –40°C to 80°C.
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000 m altitude
  • 5 year product warranty

TRACO Power THM 30WI Datasheet

Visit the THM 30WI product catalog.

Contact Sager Power Systems, the authorized Distributor for TRACO Power in North America, at (866) 588-1750 or power@sager.com.