TRACO Power TPP15-D & TPP30-D

TRACO POWER has announced the release of their TPP 15-D and TPP 30-D series of 15 and 30 watt fully encapsulated pcb-mount power supplies. These ultra-compact models measure only 1.65 x 1.14 x 0.85” (15W) or 2.89 x 1.50 x 1.00” (30W).  Compliance to the ErP directive for no load power consumption and UL 62368-1 / EN 60335-1 approval make these ideal for IoT, building / home automation and industrial applications. With a 2xMOPP rating and IEC/EN/ES 60601-1 safety approval the products are also suitable for applied parts in BF rated medical systems.

The TPP 15-D and TPP 30-D families offer eight single output models ranging 3.3 - 48 Vout. High efficiency up to 91.5% and industrial grade components enable an extended temperature range of -40°C to 85°C, with exceptional full-load convection operation up to 60°C ~ 75°C (depending on model) and a working altitude to 5000m. These models feature double reinforced I/O isolation, less than 75μA earth leakage current and Class I / Class II protection. Safety certifications include IEC/EN/ES 60601-1 3rd edition for 2xMOPP and Type BF medical applications; UL/IEC/EN 60950-1 and UL/IEC/EN 62368-1 for ITE / Industrial applications; and IEC/EN 61558 & IEC/EN 60335-1 for household appliances. All models are EMC compliant to EN 55032 class B and EN 60601-1-2 4th Edition. Reliability of >3 million hours per MIL-HDBK-217F @ 25°C is further demonstrated with compliance to IEC 60068-2-6 (Vibration), IEC 60068-2-27 (Shock) and MIL-STD-810F (Thermal Shock). All models are backed by the TRACO POWER 5-year warranty.TRACO Power TPP 15-D and 30-D Series

 TRACO Power TPP15-D and TPP30-D Series Features:

  • Four mechanical stylesTRACO Power 30-D Series
         - Open-Frame with JST Connectors
         - Open-Frame with PCB Mount Pins 
         - Encapsulated with JST Connectors
         - Encapsulated with PCB Mount Connections 
  • <100uA Leakage Current
  • EMC compliance to IEC60601-1-2 4th Edition
  • Risk Management file Per ISO 14971
  • EN 55032 Class B (Conducted Emissions)
  • >3.3 Million Hours MTBF 
  • 5 Year Warranty

Click here to download the TRACO Power TPP 15-D datasheet and 30-D Series datasheet.

The TRACO Power TPP series is in stock at Sager. Visit the Sager TRACO Power 15-D and 30-D product catalog for price and availability.

Visit the TRACO Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for TRACO Power at (866) 588-1750 or power@sager.com.