TRACO Power TPP100A-J and TPP150A-J Series

The TPP 100A-J & TPP 150A-J series of high-efficiency power supplies utilize industrial grade components for reliable full-load operation over extended temperatures (with or without cooling fans).

These features make them ideal for high-density applications where the noise and cost of a cooling fan is prohibitive. Double Reinforced Insulation, 4kVAC Isolation and 75uA leakage current make these products appropriate for 2xMOPP and Type BF Medical Applications. High reliability of 780k Hours (at 25°C per MIL-HDBK-217F) is supported by TRACO POWER's 5 Year Warranty.

TRACO Power TPP 100 and TPP 150 series are in stock at SagerTRACO Power TPP100 and TPP150 Series Features: 

  • IEC/EN/UL 609501 Approvals (ITE)
  • IEC/EN/ES 60601-1 3rd Edition Approvals (Medical)
  • EMC compliance to EN55011 & IEC60601-1-2 4th Edition
  • Risk Management file Per ISO 14971
  • 12V Aux Fan Output (150W models)
  • Max 0.3W No Load power consumption (ErP Ready)
  • Optional Enclosed Models 
  • 5 Year Warranty

Click links below to download TRACO Power TPP Series datasheets:

TPP 100A-J, 100 Watt
TPP 150A-J, 150 Watt

The TRACO Power TPP 100 and TPP 150 series are in stock at Sager. Visit the Sager TRACO Power product catalog for price and availability.

Visit the TRACO Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider for TRACO Power, by completing the below form, calling (866) 588-1750 or emailing power@sager.com.