TRACO Power TMR 6WIR Series

The TMR 6WIR series is a 6 Watt DC/DC converter family in a compact SIP-8 metal package and certified to the highest standards of functionality, safety, and durability. 

TRACO Power TMR 6WIR Power Supply

The series has full compliance & certification to EN 50155 with ultra-wide 4:1 DC input ranges as well as meeting environmental, shock, vibration, EMC, power surge, ESD and transient requirements. 

TRACO Power TMR 6WIR Series Features:  

  • Compact SIP-8 metal case 
  • EN 50155 railway approval 
  • Ultra wide 4:1 Input: 9-36, 18-75 and 43-160 VDC 
  • I/O-isolation 3000 VDC 
  • Fully regulated outputs 
  • Operating temperature range -40°C to 80°C 
  • Protection against overload and short circuit 
  • Remote On/Off 
  • 3-year product warranty

Download the datasheet by clicking here.

Click here to visit the TRACO Power series catalog page for price and availability. 

Visit the TRACO Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750 or power@sager.com.