TRACO Power THN 15 Series

The THN 15 series is the latest generation of high performance 15 Watt DC/DC converters packaged within an encapsulated and shielded 1 x 1 x 0.39" metal package.  The new enhanced design allows us to fully integrate an EN 55032 class A filter without the need for any external components while greatly reducing the no-load power consumption (96-336 mW). All models offer a wide 2:1 input voltage range with tightly regulated output(s). Further features include remote On/Off and trimmable outputs. 1,600VDC Isolation and UL 62368-1 approvals make these converters ideal where space on PCB is critical, such as mobile equipment, instrumentation, distributed power architectures, and industrial electronics. 

TRACO Power THN 15 Series Features: 

  • 1.00 x 1.00 x 0.39" 6-sided metal case
  • Wide 2:1 Input Range (9-18 / 18-36 / 36-75 VIN)
  • 1,600VDC I/O Isolation TRACO Power THN 15N Series available at Sager Electronics
  • 1.67 mill hours MTBF per MIL-HDBK-217F at 25°C
  • IEC/EN/UL 60950-1 / 62368-1 Approved
  • 3 Year Warranty

Click the link to download the THN15 datasheet. 

Click here to visit the TRACO Power series catalog page for price and availability. 

Visit the TRACO Power page on power.sager.com for more information on their offerings or contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750, power@sager.com or through the below form: