TRACO Power THM Series of Medical DC/DC Converters

The THM series is a 3~30 watt range of medical DC/DC converters in high-density packages with either with wide 2:1 or ultra-wide 4:1 input ranges.  They provide a reinforced isolation system for 5000 VACrms isolation (250VACrms working voltage) and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and BF Compliance with an ISO 14971 risk management file. 

TRACO Power THM Series Features: 

  • I/O isolation 5000 VACrms | 250 VACrms working voltage
  • IEC/EN/ES 60601-1 3rd Edition Approved
  • EMC to IEC 60601-1-2 4th edition and EN55032 class A
  • 2xMOPP | BF Compliant Applications
  • Risk management file according to ISO 14971TRACO Power THM Series available at Sager Electronics
  • Low leakage current < 2.5 μA
  • Extended operating temperature range –40°C to 80°C.
  • Operating up to 5000m altitude
  • 5 year product warranty

 

Click the links below for THM Series datasheets: 

THM 3

THM 6 

THM 10

THM 15 

THM 20

THM 30

 

Click here to visit the TRACO Power series catalog page for price and availability. 

Visit the TRACO Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750 or power@sager.com.