TRACO Power Introduces TEC 3 Series of 3 Watt DC/DC Converters

3 Watt SIP DC/DC Converter Optimized for Cost, Efficiency & Performance

The TEC 3 Series consists of 32 models offering inputs of 4.5~13.2 / 9~18 / 18~36 / 36~75 Vin and outputs of 3.3 / 5 / 9 / 12 / 15 / 24 / ±12 / ±15 Vout with efficiencies of 75-86%. These 3 watt DC-DC converters provide: isolation of 1,600 VDC; full load operation from -40°C to 75°C (derate 3.4%/K above 75°C up to 90°C); tight regulation of 0.2% line and 0.5% load (10-90% load); undervoltage input protection; over-current protection; short-circuit protection; and remote on/off control. The series has been qualified: to meet MIL-STD-810F for shock, vibration and thermal shock; for high reliability of >5 Million hours per MIL-HDBK-217F; to meet IEC/EN/ES 62368-1 (UL60950-1) safety standards; and to meet EN55032 Class A standards for conducted noise.

3 Watt SIP DC/DC Converter Optimized for Cost, Efficiency & PerformanceTRACO Power TEC 3 Series Features:

  • Compact SIP-8 package
  • I/O-isolation 1‘600 VDC
  • Fully regulated outputs
  • Operating temperature range –40°C to 90°C
  • Short circuit protection
  • Remote On/Off
  • 3-year product warranty
  • Designed to meet UL 62368-1 (UL 60950-1)

 

Download TRACO Power's TEC 3 Series datasheet.

The TRACO Power TEC 3 Series is in stock at Sager. Visit the Sager TRACO Power TEC 3 Series product catalog for price and availability.

Visit the TRACO Power page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for TRACO Power at (866) 588-1750 or power@sager.com.