TRACO Power announces TRN 1 family of DC/DC converter modules

A low power, high performance 1 watt DC/DC converter that comes in a small SIP or SMD package

1 W DC/DC in Compact SIP or SMD Package with 2:1 Input Range and -40 ~ 90°C Operating Temperature

TRACO TRN 1 DC/DC ConverterTRACO Power has announced the release of their TRN 1 family of isolated, high performance DC/DC converter modules that cover a wide range of low power applications where space is limited. The TRN 1 series feature wide 2:1 input ranges, a full load -40 to 90°C operating temperature range and are available in a compact SIP or SMD package (suffix SM).

The TRN 1 family consists of 64 standard models offering input ranges of 4.5~13.2 / 9~18 / 18~36 / 36~72 VDC; and output voltages of 3.3 / 5 / 12 / 15 / 24 / ±5 / ±12 / ±15 VDC. These 1 watt DC/DC converters feature tight regulation (0.2% Line / 1% Load max) with no minimum load required; 1,600 VDC I/O Isolation; efficiency ranging from 77~82%; full load operating temperature range of -40~ 90°C; short-circuit protection; and MTBF of 7,400,000h per MIL-HDBK-217F at 25°C. Units are potted in a non-conductive plastic case and measure 0.47 x 0.30 x 0.43” (SIP) or 0.47 x 0.44 x 0.30 (SMD). Units are manufactured to IEC 60950-1 standards, qualified to MIL-STD-810F Thermal Shock & Vibration standards, are Reach / RoHS compliant and supported with a 3 year warranty.

TRACO TRN 1 key features:

  • tight line & load regulation
  • full 1600VDC input to output isolation
  • wide 2:1 input range and full output power from -40 to 90C
  • no derating along with a 7.4 mill hr. MTBF

Download the datasheet hereClick here to launch the TRACO TRN 1catalog for price and inventory availability.

Visit the TRACO Power page on www.power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750 or power@sager.com.