TDK-Lambda RSEV Series of Compact 6A to 30A 250V EMC Filters

TDK Corporation announces the introduction of the TDK-Lambda RSEV series of EMC filters, with a voltage of 250Vac/Vdc and a choice of 6, 10, 16, 20 and 30A currents ratings. The RSEV has an integrated touch-resistant terminal block with recessed, captive screws. Hardware cannot be misplaced or dropped inside the system enclosure.  The filters are suitable for general purpose use in a wide range of industrial and communications equipment.

The RSEV series is chassis mountable, or with an optional kit (DIN-RSEV), can be attached to the industry standard DIN rails.  The maximum weight is 150g for the 30A model.  All models share a common package size of 85mm × 39mm × 30mm (L x W x H), a 37% reduction in size compared to previous models (RSEN 30A). The filters have an operating ambient temperature rating of -25 to 85°C with derating above 55°C.TDK-Lambda RSEV Series

The series has a maximum earth leakage current of 1mA at 250Vac 60Hz, is safety certified to the UL 1283, CSA C22.2 No.8 and EN 60939-3 standards with compliancy to the RoHS2 Directive.  A five-year warranty is standard.

TDK-Lambda RSEV Series Features:

  • Integrated terminal block with captive screws
  • Compact size
  • Conforms to UL, CSA, and EN Safety Agency Certifications

TDK-Lambda RSEV Series Specifications:

  • 250V AC input Voltage
  • 6A to 30A current rating
  • 60Hz frequency
  • -25 to 85C operating temperature

TDK-Lambda RSEV Series Applications:

  • Telecom/Datacom
  • Industrial
  • Test and measurement

TDK-Lambda RSEV Downloads:

In stock at Sager Electronics. Visit the Sager TDK-Lambda RSEV Series product catalog for price and availability.

Visit the TDK-Lambda products page for more information on their entire offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.