TDK-Lambda CUS1500M Medical and ITE Power Supply

The TDK-Lambda CUS1500M series is a low Acoustic noise 1500W medical & ITE power supply. The CUS1500M has both medical and ITE (Information Technology Equipment) certifications and is ideally suited for industrial, medical, cosmetic laser treatment and analysis equipment requiring less than 300µA earth leakage current, low audible noise and class B EMI. The 1500W additions are available with 12, 15, 24, 36 and 48V outputs, adjustable from -15/ 20% ( 15% for the 48V) of nominal. All models accept an 85 to 265Vac input and can operate at full load in -20oC to 50oC ambient temperatures, derating linearly to 60% load from 50oC to 60oC. High operating efficiencies of up to 88% reduce internal waste heat and component temperatures, resulting in electrolytic capacitor service life predictions of at least ten years.

TDK-Lambda CUS1500M TDK-Lambda CUS1500M Features: 

  • Seven year warranty
  • IEC 60601-1 / 60950-1 safety certification
  • Compact case size
  • Class B conducted and radiated EMI
  • Long service life (conservative electrolytic capacitor ratings) 

TDK-Lambda CUS1500M Applications: 

  • Industrial
  • Medical 

Click here to download the TDK-Lambda CUS1500M datasheet.

Visit the Sager TDK-Lambda product catalog for price and availability. Visit the TDK-Lambda page for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.

Need Engineering Help?

To request engineering help or to speak with a Power Sales Specialist, please complete Sager's contact form below.