TDK-Lambda DSP Series of 7.5-100 Watt AC-DC, DIN Rail Power Supplies

The DSP series is a low profile AC-DC DIN Rail power supply designed for building and factory automation.

It features operation from 90-264VAC with a Class II double insulated input (no ground connection required). The DSP series is UL508 listed and UL/EN60950-1 approved with certain models also approved to UL1310 Class 2. It has a wide operating temperature range with full load convection cooled operation up to 55°C. It is suitable for mounting on TS-35/7.5 and 15 DIN Rails as well as chassis mounting capability. 

TDK-Lambda DSP seriesTDK-Lambda DSP Series Features:

  • Low Profile for Building Automation
  • 5V to 24V Outputs
  • Wide Range AC Input
  • UL1310 Class 2 (certain models)
  • Class II Double Insulation
  • -25°C to 71°C Operation
  • Convection Cooled
  • DIN Rail or Chassis Mount
  • Suitable for TS-35/7.5 and TS-35/15 DIN Rails
  • IEC 60950 / UL 508 Listed
  • 3 Year Warranty

TDK-Lambda DSP Series Applications:

  • Process Control
  • Factory Automation
  • Building Automation

Click here to download the TDK-Lambda DSP Series datasheet.

The TDK-Lambda DSP-10~100 series is in stock at Sager. Visit the Sager TDK-Lambda product catalog for price and availability.

Visit the TDK-Lambda page on power.sager.com for more information on their offering or contact a Sager Power Systems representative, the authorized Distributor and Value-add Solution Provider, for TDK-Lambda at (866) 588-1750 or power@sager.com.