TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies
TDK-Lambda CUS150M 2"x4" 150W AC-DC power supplies are medical and ITE approved power supplies in a compact 2"x4" footprint. The CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a chassis.

CUS150M meets ITE and Medical Certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.
CUS150M Features:
- 85-264VAC input voltage
- 12V, 24V, and 48V output voltages
- 120W to 150W convection, conduction, or forced air cooled
- 150W convection rating (U-channel version)
- 2"x4" footprint
- Class B conducted and radiated EMI
- ITE & Medical Certifications (2 x MOPP)
- Suitable for Class I and Class II installations
- Suitable for BF-rated equipment
- Up to 85ºC ambient operation
CUS150M Applications:
- Medical
- Industrial
- Test
- LED
- Broadcast
In stock at Sager Electronics. Visit the product catalog for price and availability.
Download the datasheet here:

Application Note
Installation Manual
Visit the TDK-Lambda page for more information on their power supply offering or contact a Sager Power Systems representative, the authorized Distributor for TDK-Lambda, at (866) 588-1750 or power@sager.com.